-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 3 Element, 0.1A, 30V V(RRM), Silicon, SC-88, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB531XNCT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 100MA UMD6 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5130 In Stock |
|
$0.1150 / $0.4100 | Buy Now |
DISTI #
RB531XNTR
|
Avnet Americas | Diode Small Signal Schottky 30V 0.1A 6-Pin UMD T/R - Tape and Reel (Alt: RB531XNTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1178 / $0.1343 | Buy Now |
DISTI #
755-RB531XNTR
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY 30V 100MA RoHS: Compliant | 4657 |
|
$0.1150 / $0.4100 | Buy Now |
DISTI #
V72:2272_18338684
|
Arrow Electronics | Diode Schottky 0.1A 6-Pin UMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 1625 Container: Cut Strips | Americas - 25 |
|
$0.0072 / $0.0164 | Buy Now |
|
Future Electronics | Diode Array 3 Independent Schottky 30V 100mA Surface Mount 6-TSSOP, SC-88, SOT-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1130 / $0.1210 | Buy Now |
DISTI #
61706262
|
Verical | Diode Schottky 0.1A 6-Pin UMD T/R Min Qty: 265 Package Multiple: 1 Date Code: 2201 | Americas - 8950 |
|
$0.2609 / $0.2963 | Buy Now |
DISTI #
60928533
|
Verical | Diode Schottky 0.1A 6-Pin UMD T/R Min Qty: 251 Package Multiple: 1 Date Code: 2149 | Americas - 3290 |
|
$0.1186 / $0.1263 | Buy Now |
DISTI #
62299621
|
Verical | Diode Schottky 0.1A 6-Pin UMD T/R Min Qty: 265 Package Multiple: 1 | Americas - 2882 |
|
$0.2681 / $0.2963 | Buy Now |
|
Quest Components | 9465 |
|
$0.1980 / $0.6600 | Buy Now | |
DISTI #
RB531XNTR
|
TTI | Schottky Diodes & Rectifiers SCHOTTKY 30V 100MA RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1150 / $0.1220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB531XNTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB531XNTR
ROHM Semiconductor
Rectifier Diode, Schottky, 3 Element, 0.1A, 30V V(RRM), Silicon, SC-88, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-88, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.43 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e2 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 20 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB531XNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB531XNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB531XNFH | Rectifier Diode, Schottky, 3 Element, 0.1A, 30V V(RRM), Silicon, UMD6, SC-88, 6 PIN | ROHM Semiconductor | RB531XNTR vs RB531XNFH |
RB530XNFH | Rectifier Diode, Schottky, 3 Element, 0.1A, 30V V(RRM), Silicon, UMD6, SC-88, 6 PIN | ROHM Semiconductor | RB531XNTR vs RB530XNFH |
RB541XNFH | Rectifier Diode, Schottky, 3 Element, 0.1A, 30V V(RRM), Silicon, UMD6, SC-88, 6 PIN | ROHM Semiconductor | RB531XNTR vs RB541XNFH |