Part Details for RB65P06C20B by SERPAC Electronic Enclosures
Overview of RB65P06C20B by SERPAC Electronic Enclosures
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB65P06C20B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7923
|
Newark | Enclosure, Multipurpose, Pc, Black/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:66.2Mm, External Width - Metric:120Mm, External Depth - Metric:160Mm, Ip Rating:Ip67 Rohs Compliant: Yes |Serpac RB65P06C20B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7100 / $26.4000 | Buy Now |
DISTI #
128-RB65P06C20B-ND
|
DigiKey | BOX PLAS BLK/CLR 6.3"L X 4.72"W Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$15.3875 / $24.8700 | Buy Now |
DISTI #
635-RB65P06C20B
|
Mouser Electronics | Enclosures, Boxes, & Cases PLASTIC BOX WATERTIGHT ENCLOSURE CLEAR/BLACK (6.30 x 4.72 x 2.61 in) RoHS: Compliant | 0 |
|
$15.3100 / $24.8500 | Order Now |
DISTI #
72355971
|
RS | Watertight Polycarbonate EnclosureClear/Black6.30 x 4.72 x 2.61 in. | Serpac RB65P06C20B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1300 / $17.8500 | RFQ |