Part Details for RB80526PZ733256 by Intel Corporation
Overview of RB80526PZ733256 by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB80526PZ733256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RB80526PZ733256-ND
|
DigiKey | IC MPU INTEL 733MHZ 370PPGA Min Qty: 22 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10742 In Stock |
|
$13.8900 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Rochester Electronics | RB80526PZ - Pentium Processor, 64-Bit, 733MHz, CMOS, CPGA370 RoHS: Compliant Status: Obsolete Min Qty: 1 | 10742 |
|
$11.9200 / $14.0200 | Buy Now |
|
Chip1Cloud | P3 733EB FC PGA | 1140 |
|
RFQ |
Part Details for RB80526PZ733256
RB80526PZ733256 CAD Models
RB80526PZ733256 Part Data Attributes
|
RB80526PZ733256
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RB80526PZ733256
Intel Corporation
Microprocessor, 64-Bit, 733MHz, CMOS, CPGA370, FCPGA-370
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | IPGA, SPGA370,37X37 | |
Pin Count | 370 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8473.30.11.80 | |
Address Bus Width | 36 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 733 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P370 | |
Length | 49.53 mm | |
Low Power Mode | YES | |
Number of Terminals | 370 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | IPGA | |
Package Equivalence Code | SPGA370,37X37 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.978 mm | |
Speed | 733 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Nom | 1.65 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 49.53 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for RB80526PZ733256
This table gives cross-reference parts and alternative options found for RB80526PZ733256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB80526PZ733256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX80526F600256E | Microprocessor, 32-Bit, 600MHz, CMOS, PPGA370, FCPGA2-370 | Intel Corporation | RB80526PZ733256 vs BX80526F600256E |
BX80524P366128 | Microprocessor, 32-Bit, 366MHz, CMOS, PPGA370, 1.950 X 1.950 INCH, HEAT SINK, STAGGERED, PLASTIC, PGA-370 | Intel Corporation | RB80526PZ733256 vs BX80524P366128 |
RB80526RY850128 | Microprocessor, 32-Bit, 850MHz, CMOS, CPGA370, FCPGA-370 | Intel Corporation | RB80526PZ733256 vs RB80526RY850128 |
BX80530F1400256 | Microprocessor, 32-Bit, 1400MHz, CMOS, CPGA370, FLIP CHIP, PGA-370 | Intel Corporation | RB80526PZ733256 vs BX80530F1400256 |
BX80526F600128 | Microprocessor, 32-Bit, 600MHz, CMOS, CPGA370, FLIP CHIP, PGA-370 | Intel Corporation | RB80526PZ733256 vs BX80526F600128 |
RB80526PY866256 | Microprocessor, 32-Bit, 866MHz, CMOS, CPGA370, FCPGA-370 | Intel Corporation | RB80526PZ733256 vs RB80526PY866256 |
BX80526F650256E | Microprocessor, 32-Bit, 650MHz, CMOS, PPGA370, FCPGA2-370 | Intel Corporation | RB80526PZ733256 vs BX80526F650256E |
BX80526F700256E | Microprocessor, 32-Bit, 700MHz, CMOS, PPGA370, FCPGA2-370 | Intel Corporation | RB80526PZ733256 vs BX80526F700256E |
RB80526PY933256 | Microprocessor, 32-Bit, 933MHz, CMOS, CPGA370, FCPGA-370 | Intel Corporation | RB80526PZ733256 vs RB80526PY933256 |
RB80526RX700128 | Microprocessor, 32-Bit, 700MHz, CMOS, CPGA370, FCPGA-370 | Intel Corporation | RB80526PZ733256 vs RB80526RX700128 |