Part Details for RB8532-50-0M3 by Schaffner
Overview of RB8532-50-0M3 by Schaffner
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RB8532-50-0M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W9004
|
Newark | Rb Open Frame Common Mode Choke, 600Ac/1000Vdc, 50A, Vertical, 3-Wire High Inductance Rohs Compliant: Yes |Schaffner RB8532-50-0M3 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.6800 / $57.2300 | Buy Now |
DISTI #
817-1662-ND
|
DigiKey | CMC 330UH 50A 3LN TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.6400 | Buy Now |
DISTI #
631-RB8532-50-0M3
|
Mouser Electronics | Common Mode Chokes / Filters 50A 0.33mH 3-WIRE VERTICAL RoHS: Compliant | 0 |
|
$38.6400 | Order Now |
DISTI #
70455233
|
RS | Common Mode Choke, 331 uH, Leaded Inductor, 50A IDC, 1.2mOhms, RB Series | Schaffner RB8532-50-0M3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 16 |
|
$37.0400 / $43.5800 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes Triple 330uH 1kHz 50A 0.0012Ohm DCR Thru-Hole RoHS: Compliant |
64 On Order |
|
$38.6000 / $69.1700 | Buy Now |
DISTI #
RB8532-50-0M3
|
TME | Inductor: wire with current compensation, THT, 330uH, 50A, 1.2mΩ Min Qty: 16 | 0 |
|
$30.0000 | RFQ |
DISTI #
000000000003849447
|
Sager | Common Mode Chokes / Filters 50A 0.33mH 3-WIRE VERTICAL Min Qty: 1 | 0 |
|
$37.2400 / $41.5000 | Buy Now |
DISTI #
RB8532-50-0M3
|
Avnet Abacus | Choke, Common Mode, 250 uH, 50 A (Alt: RB8532-50-0M3) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Common Mode Chokes Triple 330uH 1kHz 50A 0.0012Ohm DCR Thru-Hole RoHS: Compliant |
64 On Order |
|
$38.6000 / $69.1700 | Buy Now |
Part Details for RB8532-50-0M3
RB8532-50-0M3 CAD Models
RB8532-50-0M3 Part Data Attributes:
|
RB8532-50-0M3
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RB8532-50-0M3
Schaffner
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL | |
Filter Type | HYBRID AC/DC FILTER | |
Height | 58 mm | |
Length | 58 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 400Hz Hz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 50 A | |
Rated Voltage | 1000 V | |
Width | 55.3 mm |