Part Details for RBA256M by L-com Inc
Overview of RBA256M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for RBA256M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M0989
|
Newark | Modular Adaptor, D Sub Plug-Rj12 Jack, In Line Connector A:D Sub, In Line Connector B:Rj12, Connector Type:Adaptor, In-Line, Product Range:-, Convert From Gender:Plug, Convert From Positions:25Positions, Convert To Gender:Jack Rohs Compliant: Yes |L-Com RBA256M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$13.3900 | Buy Now |
DISTI #
5073-RBA256M-ND
|
DigiKey | ADAPTOR KIT DB25M/RJ12 JACK Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.3400 | Buy Now |
DISTI #
73601352
|
RS | Modular AdapterDB25 Male / RJ12 (6x6) Jack Slotted Screws- | L-com RBA256M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1900 | RFQ |
|
Onlinecomponents.com | ADAPTOR KIT DB25M/RJ12 JACK RoHS: Compliant | 0 |
|
$8.9500 / $11.8500 | Buy Now |
DISTI #
RBA256M
|
L-com US | Simplify serial data connections by substituting in L-com's economical D-sub to modular adapter kits. Each unit is programmable to your needs by simply inserting the prepared flying leads into the appropriate positions and snapping the connector in place. Designed with all the popular RJ style jacks and D-Sub connectors, these kits are perfect for field technicians who must determine wiring needs, or to use temporarily while waiting for a permanent cable assembly. L-com's unique custom pinning option allows you to let us do the pinning for you with modest minimums. Contact us with your requirements and start saving money today!. Min Qty: 1 Package Multiple: 1 | 1 |
|
$6.4700 / $8.1900 | Buy Now |
Part Details for RBA256M
RBA256M CAD Models
RBA256M Part Data Attributes
|
RBA256M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
RBA256M
L-com Inc
Rectangular Connector Adapter, 25 Contacts(Side1), 6 Contacts(Side2), Cable Mount, Male-Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 25 | |
Number of Contacts:Side 2 | 6 | |
Straight Connection | NO |