Part Details for RBC14-14 by Thomas & Betts
Overview of RBC14-14 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RBC14-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F7297
|
Newark | Ins Nyl Ring Term 16-14 Hd 1/4 Grn Rohs Compliant: Yes |Abb Thomas & Betts RBC14-14 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$92.1800 / $100.5000 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 32.92mm 13.49mm Tin Loose Piece |
25 In Stock |
|
$2.0900 / $2.8700 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 14-16AWG 32.92mm 13.49mm Tin Loose Piece |
25 In Stock |
|
$2.0900 / $2.8700 | Buy Now |
Part Details for RBC14-14
RBC14-14 CAD Models
RBC14-14 Part Data Attributes:
|
RBC14-14
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RBC14-14
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |