Part Details for RBC64-1U by Tripp Lite
Overview of RBC64-1U by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBC64-1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K0106
|
Newark | Replacement Battery Cartridge, Battery Voltage:24V, Battery Technology:-, Battery Capacity:-, Battery Size Code:-, Battery Terminals:Connector, External Diameter:-, External Height:38.1Mm, External Width:209.55Mm, Pack Quantity:1 Rohs Compliant: Yes |Eaton Tripp Lite RBC64-1U Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.4600 / $225.0800 | Buy Now |
DISTI #
RBC64-1U-ND
|
DigiKey | REPLACEMENT BATT CARTRIDGE 24V Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$232.4900 | Buy Now |
DISTI #
RBC64-1U
|
Avnet Americas | REPLACEMENT BATTERY CARTRIDGE FOR SELECT & OTHER MAJOR UPS - Bulk (Alt: RBC64-1U) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-RBC64-1U
|
Mouser Electronics | Sealed Lead Acid Battery 12V REPLACEMENT BATTERY CARTRIDGE RoHS: Compliant | 0 |
|
$209.9400 / $227.9300 | Order Now |
|
Onlinecomponents.com | 1U UPS Replacement 24VDC Battery Cartridge (1 set of 4) for select Tripp Lite SmartPro UPS RoHS: Compliant | 0 |
|
$197.3000 / $211.9200 | Buy Now |
|
NAC | Battery Cartridge 24VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite RBC64-1U | 50 |
|
$181.8900 | Buy Now |
Part Details for RBC64-1U
RBC64-1U CAD Models
RBC64-1U Part Data Attributes
|
RBC64-1U
Tripp Lite
Buy Now
|
Compare Parts:
RBC64-1U
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |