Part Details for RBD14-182 by Thomas & Betts
Overview of RBD14-182 by Thomas & Betts
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for RBD14-182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33F1370
|
Newark | Terminal, Female Disconnect 0.187In Blue, Product Range:Sta-Kon 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:16Awg, Insulator Colour:Blue Rohs Compliant: Yes |Abb Thomas & Betts RBD14-182 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$133.3600 / $144.5600 | Buy Now |
|
Bisco Industries | 60 |
|
Buy Now | ||
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG Brass Blue F 21.08mm Tin |
20 In Stock |
|
$1.4900 / $1.9800 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue F 21.08mm Tin |
20 In Stock |
|
$1.4900 / $1.9800 | Buy Now |
Part Details for RBD14-182
RBD14-182 CAD Models
RBD14-182 Part Data Attributes
|
RBD14-182
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RBD14-182
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for RBD14-182
This table gives cross-reference parts and alternative options found for RBD14-182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBD14-182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBD14-182 | Push-On Terminal, | ABB Installation Products Inc | RBD14-182 vs RBD14-182 |
RBD14-182M | Wire Terminal | Thomas & Betts | RBD14-182 vs RBD14-182M |