Part Details for RBF-4-11.1-12 by Essentra Components
Overview of RBF-4-11.1-12 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBF-4-11.1-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M6700
|
Newark | Barbed Rivet, Rbf-4-11.1-12, Pk25, External Diameter:12Mm, Grip Range Min:-, Grip Range Max:7.2Mm, Overall Length:11.1Mm, Mounting Hole Dia:4Mm, Fastener Material:Nylon 6.6 (Polyamide 6.6), Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Essentra Components RBF-4-11.1-12 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 21 |
|
$5.7500 / $7.7900 | Buy Now |
DISTI #
RPC2889-ND
|
DigiKey | BARBED FASTENER 0.440" NYLON BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
850 In Stock |
|
$0.1161 / $0.3000 | Buy Now |
DISTI #
144-RBF-4-11.1-12
|
Mouser Electronics | Screws & Fasteners Rivet,Barbed,Blk,.157 in Hole,.44 in Lg, Rivet,Barbed,Black RoHS: Compliant | 0 |
|
$0.1160 / $0.3000 | Order Now |
DISTI #
70241593
|
RS | BARBED FASTENER 0.440" NYLON BLK | Essentra Components RBF-4-11.1-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.2520 / $0.3000 | Buy Now |
|
Future Electronics | RBF Series Barbed Fastner 0.080/0.280 Grip Range Nylon Fastener RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0994 | Buy Now |
|
Onlinecomponents.com | Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 4 mm (0.157 in) - Compatible Panel Thickness Range 2 - 7.1 mm (0.080 - 0.280 in) RoHS: Compliant | 0 |
|
$0.0871 / $0.1266 | Buy Now |
DISTI #
RICRBF-4-11.1-12
|
DB Roberts | RIVET,BARBED,BLK,.157 IN HOLE, | 13000 |
|
Buy Now |
Part Details for RBF-4-11.1-12
RBF-4-11.1-12 CAD Models
RBF-4-11.1-12 Part Data Attributes:
|
RBF-4-11.1-12
Essentra Components
Buy Now
|
Compare Parts:
RBF-4-11.1-12
Essentra Components
|
Samacsys Manufacturer | Essentra Components |