Part Details for RBF-6.4-15-8 by Essentra Components
Overview of RBF-6.4-15-8 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBF-6.4-15-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6497
|
Newark | Barbed Rivet, Nylon 6.6, 8Mm, Black, External Diameter:8Mm, Grip Range Min:5.7Mm, Grip Range Max:10.7Mm, Overall Length:15Mm, External Depth:1Mm, Mounting Hole Dia:6.4Mm, Fastener Material:Nylon 6.6 (Polyamide 6.6), Product Range:- Rohs Compliant: Yes |Essentra Components RBF-6.4-15-8 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$2.6500 / $3.6200 | Buy Now |
DISTI #
RPC2911-ND
|
DigiKey | BARBED FASTENER 0.590" NYLON BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
988 In Stock |
|
$0.1193 / $0.3100 | Buy Now |
DISTI #
144-RBF-6.4-15-8
|
Mouser Electronics | Screws & Fasteners Rivet,Barbed,Blk,.25 in Hole,.59 in Lg, Rivet,Barbed,Black RoHS: Compliant | 0 |
|
$0.1190 / $0.3100 | Order Now |
DISTI #
70208890
|
RS | Rivet, barbed, black, for .25 inch hole, .32 head dia, .59 lngth | Essentra Components RBF-6.4-15-8 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1260 / $0.1370 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1067 | Buy Now |
|
Bisco Industries | 1811 |
|
Buy Now | ||
|
Onlinecomponents.com | Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 6.4 mm (0.250 in) - Compatible Panel Thickness Range 5.6 - 10.7 mm (0.220 - 0.420 in) RoHS: Compliant | 0 |
|
$0.0895 / $0.1302 | Buy Now |
DISTI #
RICRBF-6.4-15-8
|
DB Roberts | RIVET,BARBED,BLK,.25 IN HOLE,. | 0 |
|
RFQ |
Part Details for RBF-6.4-15-8
RBF-6.4-15-8 CAD Models
RBF-6.4-15-8 Part Data Attributes
|
RBF-6.4-15-8
Essentra Components
Buy Now
|
Compare Parts:
RBF-6.4-15-8
Essentra Components
|
Samacsys Manufacturer | Essentra Components |