Part Details for RBH3-16RBVB by Diptronics Manufacturing Inc
Overview of RBH3-16RBVB by Diptronics Manufacturing Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RBH3-16RBVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-RBH3-16RBVB
|
Mouser Electronics | Coded Rotary Switches THRU-HOLE 3X3 TERM 16 STEP FLAT HD ACT RoHS: Compliant | 0 |
|
$3.2000 / $3.9300 | Order Now |
DISTI #
RBH3-16RBVB
|
Avnet Abacus | Rotary Coded Switch, Flat-head, RBH, Through Hole, 16 Position, 24 VDC, Hexadecimal, 150 mA (Alt: RBH3-16RBVB) RoHS: Compliant Min Qty: 1034 Package Multiple: 47 Lead time: 5 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for RBH3-16RBVB
RBH3-16RBVB CAD Models
RBH3-16RBVB Part Data Attributes
|
RBH3-16RBVB
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
RBH3-16RBVB
Diptronics Manufacturing Inc
Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.15A, 24VDC, Solder Terminal, Flat Type Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Diptronics | |
Actuator Type | FLAT TYPE | |
Body Breadth | 10 mm | |
Body Height | 4.3 mm | |
Body Length or Diameter | 10 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |