Part Details for RBM2-10RBVB by SPC Multicomp
Overview of RBM2-10RBVB by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBM2-10RBVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y0297
|
Newark | Rotary Switch, 10 Pos, 24Vdc, Smd, Product Range:Rbm Series, Switch Mounting:Surface Mount, No. Of Switch Positions:10 Position, Switching Voltage:24Vdc, Output Code:Bcd, Switching Current:150Ma, Switch Construction:Sealed Rohs Compliant: Yes |Multicomp Pro RBM2-10RBVB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$1.3200 / $2.0300 | Buy Now |
DISTI #
2671735
|
element14 Asia-Pacific | ROTARY SWITCH, 10 POS, 24VDC, SMD RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$1.8074 / $2.9630 | Buy Now |
DISTI #
2671735
|
Farnell | ROTARY SWITCH, 10 POS, 24VDC, SMD RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 5 Days Container: Each | 6 |
|
$1.3803 / $2.1332 | Buy Now |
DISTI #
2672925
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6324 | Buy Now |