-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8825
|
Newark | Schottky Rectifier, 65V, 15A, To-252 Rohs Compliant: Yes |Rohm RBQ15BGE65ATL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2487 |
|
$0.7690 / $1.7700 | Buy Now |
DISTI #
846-RBQ15BGE65ATLCT-ND
|
DigiKey | DIODE ARR SCHOTT 65V 15A TO252GE Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2520 In Stock |
|
$0.7475 / $1.7800 | Buy Now |
DISTI #
RBQ15BGE65ATL
|
Avnet Americas | Schottky Rectifier, 65 V, 15 A, Dual Common Cathode, TO-252 (DPAK), 3 Pins, 630 mV - Tape and Reel (Alt: RBQ15BGE65ATL) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.7774 / $0.8850 | Buy Now |
DISTI #
755-RBQ15BGE65ATL
|
Mouser Electronics | Schottky Diodes & Rectifiers 65V, 15A, TO-252, Cathode Common, Low IR Schottky Barrier Diode RoHS: Compliant | 2251 |
|
$0.7470 / $1.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.8310 | Buy Now |
DISTI #
61380599
|
Verical | Rectifier Diode Schottky Si 65V 15A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 2129 | Americas - 2258 |
|
$0.3600 / $0.4125 | Buy Now |
|
Quest Components | 2000 |
|
$0.7260 / $2.4200 | Buy Now | |
DISTI #
C1S625901992528
|
Chip1Stop | Schottky Barrier Diode RoHS: Compliant Container: Cut Tape | 2258 |
|
$0.3050 / $0.4030 | Buy Now |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2021 Date Code: 2021 | 2500 |
|
$0.4840 / $1.3440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBQ15BGE65ATL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBQ15BGE65ATL
ROHM Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2020-06-18 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 65 V | |
Reverse Current-Max | 140 µA | |
Reverse Test Voltage | 65 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |