-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1851
|
Newark | Schottky Rectifier, 100V, 15A, To-252 Rohs Compliant: Yes |Rohm RBQ15BM100AFHTL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2475 |
|
$0.9410 / $1.9900 | Buy Now |
DISTI #
846-RBQ15BM100AFHTLCT-ND
|
DigiKey | DIODE ARR SCHOTT 100V 15A TO252 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4304 In Stock |
|
$0.8000 / $1.3400 | Buy Now |
DISTI #
RBQ15BM100AFHTL
|
Avnet Americas | Diode Schottky 15A 3-Pin TO-252 Emboss T/R - Tape and Reel (Alt: RBQ15BM100AFHTL) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.9280 / $1.1840 | Buy Now |
DISTI #
755-RBQ15BM100AFHTL
|
Mouser Electronics | Schottky Diodes & Rectifiers CAUTION, Single Customers, Consider NCNR RoHS: Compliant | 2486 |
|
$0.8000 / $1.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.8890 | Buy Now |
DISTI #
66376056
|
Verical | Diode Schottky Si 100V 15A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 67 Package Multiple: 1 Date Code: 2301 | Americas - 2500 |
|
$1.0723 / $1.2923 | Buy Now |
DISTI #
66387181
|
Verical | Diode Schottky Si 100V 15A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2305 | Americas - 2400 |
|
$0.5912 / $0.8713 | Buy Now |
|
Quest Components | 2000 |
|
$0.9690 / $2.5840 | Buy Now | |
DISTI #
RBQ15BM100AFHTL
|
TME | Diode: Schottky rectifying, SMD, 100V, 7.5Ax2, DPAK,SC63,TO252 Min Qty: 1 | 0 |
|
$0.5240 / $0.7760 | RFQ |
DISTI #
C1S625902033336
|
Chip1Stop | Schottky Barrier Diode RoHS: Compliant pbFree: No Container: Cut Tape | 2400 |
|
$0.5580 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBQ15BM100AFHTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBQ15BM100AFHTL
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-07-13 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.71 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 140 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RBQ15BM100AFHTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBQ15BM100AFHTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS15H100CB | 100 V, 15 A dual Power Schottky Rectifier | STMicroelectronics | RBQ15BM100AFHTL vs STPS15H100CB |
MBRD15100CT-T3-LF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 100V V(RRM), Silicon, TO-252, DPAK-3/2 | Won-Top Electronics Co Ltd | RBQ15BM100AFHTL vs MBRD15100CT-T3-LF |
STPS15H100CB-TR | 100 V, 15 A dual Power Schottky Rectifier | STMicroelectronics | RBQ15BM100AFHTL vs STPS15H100CB-TR |