-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RBR15BGE40ATLCT-ND
|
DigiKey | DIODE ARR SCHOTT 40V 15A TO252GE Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2425 In Stock |
|
$0.7550 / $1.8000 | Buy Now |
DISTI #
RBR15BGE40ATL
|
Avnet Americas | Diode Schottky 40V 15A 3-Pin TO-252 Emboss T/R - Tape and Reel (Alt: RBR15BGE40ATL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.7852 / $0.8939 | Buy Now |
DISTI #
755-RBR15BGE40ATL
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V, 15A, TO-252, Cathode Common, Low V<sub>F<-sub> Schottky Barrier Diode RoHS: Compliant | 2405 |
|
$0.8370 / $1.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8390 | Buy Now |
|
Quest Components | 1464 |
|
$0.7718 / $2.2050 | Buy Now | |
DISTI #
RBR15BGE40ATL
|
Avnet Americas | Diode Schottky 40V 15A 3-Pin TO-252 Emboss T/R - Tape and Reel (Alt: RBR15BGE40ATL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.7852 / $0.8939 | Buy Now |
DISTI #
RBR15BGE40ATL
|
Avnet Americas | Diode Schottky 40V 15A 3-Pin TO-252 Emboss T/R - Tape and Reel (Alt: RBR15BGE40ATL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.7852 / $0.8939 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBR15BGE40ATL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBR15BGE40ATL
ROHM Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2020-06-22 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 240 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |