-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6422
|
Newark | Schottky Rectifier, 40V, 3A, Sod-128 Rohs Compliant: Yes |Rohm RBR3LAM40CTR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2580 |
|
$0.1580 / $0.4160 | Buy Now |
DISTI #
846-RBR3LAM40CCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13340 In Stock |
|
$0.1138 / $0.4000 | Buy Now |
DISTI #
RBR3LAM40CTR
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: RBR3LAM40CTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1165 / $0.1329 | Buy Now |
DISTI #
755-RBR3LAM40CTR
|
Mouser Electronics | Schottky Diodes & Rectifiers RBR3LAM40C is Low V<sub>F<-sub> Schottkey Barrier Diode for general rectification. RoHS: Compliant | 2845 |
|
$0.1130 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1264 | Buy Now |
|
Quest Components | 5874 |
|
$0.2415 / $0.8050 | Buy Now | |
DISTI #
RBR3LAM40CTR
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: RBR3LAM40CTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1165 / $0.1329 | Buy Now |
DISTI #
RBR3LAM40CTR
|
TME | Diode: Schottky rectifying, SMD, 40V, 3A, SOD128, reel,tape Min Qty: 5 | 0 |
|
$0.1160 / $0.1700 | RFQ |
|
Ameya Holding Limited | Diodes Rectifiers Single Min Qty: 1 | 250-Authorized Distributor |
|
$0.1222 / $0.2078 | Buy Now |
DISTI #
RBR3LAM40CTR
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: RBR3LAM40CTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1165 / $0.1329 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBR3LAM40CTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBR3LAM40CTR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RBR3LAM40CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR3LAM40CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR3LAM40C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | ROHM Semiconductor | RBR3LAM40CTR vs RBR3LAM40C |
STPS3L40SY | Automotive 40 V, 3 A Low Drop Power Schottky Rectifier | STMicroelectronics | RBR3LAM40CTR vs STPS3L40SY |
RBR3LAM40CTF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | ROHM Semiconductor | RBR3LAM40CTR vs RBR3LAM40CTF |
STPS340U | Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM), | Galaxy Microelectronics | RBR3LAM40CTR vs STPS340U |
SB3U40L-CA2S-R | Rectifier Diode, | Unisonic Technologies Co Ltd | RBR3LAM40CTR vs SB3U40L-CA2S-R |
STPS340UF | 40 V, 3 A SMD Power Schottky rectifier | STMicroelectronics | RBR3LAM40CTR vs STPS340UF |
SS34FV-T | Rectifier Diode, | Rectron Semiconductor | RBR3LAM40CTR vs SS34FV-T |
SB3U40G-CA2S-R | Rectifier Diode, | Unisonic Technologies Co Ltd | RBR3LAM40CTR vs SB3U40G-CA2S-R |
SBR3U40P1Q-7 | Rectifier Diode, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, GREEN, PLASTIC, POWERDI123, 2 PIN | Diodes Incorporated | RBR3LAM40CTR vs SBR3U40P1Q-7 |
SS34F-T | Rectifier Diode, | Rectron Semiconductor | RBR3LAM40CTR vs SS34F-T |