-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6403
|
Newark | Schottky Rectifier, Single, 60V, Sod-128, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Sod-128, No. Of Pins:2Pins, Forward Voltage Vf Max:660Mv, Forward Surge Rohs Compliant: Yes |Rohm RBR3LAM60ATR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1570 / $0.5410 | Buy Now |
DISTI #
RBR3LAM60ACT-ND
|
DigiKey | DIODE SCHOTTKY 60V 3A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8317 In Stock |
|
$0.1111 / $0.5200 | Buy Now |
DISTI #
RBR3LAM60ATR
|
Avnet Americas | Low VF Schottkey Barrier Diode for General rectification - Tape and Reel (Alt: RBR3LAM60ATR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1126 / $0.1285 | Buy Now |
DISTI #
755-RBR3LAM60ATR
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V Vr 3A Io Schottky Br Diode RoHS: Compliant | 3097 |
|
$0.1110 / $0.5200 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers 60V Vr 3A Io Schottky Br Diode RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1070 / $0.1160 | Buy Now |
DISTI #
67370813
|
Verical | Rectifier Diode Schottky Si 60V 3A 2-Pin PMDT-M T/R Min Qty: 230 Package Multiple: 1 Date Code: 2301 | Americas - 2216 |
|
$0.3186 / $0.3560 | Buy Now |
|
Quest Components | 1772 |
|
$0.2340 / $0.5850 | Buy Now | |
DISTI #
RBR3LAM60ATR
|
Avnet Americas | Low VF Schottkey Barrier Diode for General rectification - Tape and Reel (Alt: RBR3LAM60ATR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1126 / $0.1285 | Buy Now |
DISTI #
RBR3LAM60ATR
|
TME | Diode: Schottky rectifying, SMD, 60V, 3A, SOD128, reel,tape Min Qty: 5 | 0 |
|
$0.0930 / $0.1710 | RFQ |
|
Ameya Holding Limited | SCHOTTKY 60V 45A 0.66V SOD-128 RoHSconf Min Qty: 1 | 100-Authorized Distributor |
|
$0.1180 / $0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBR3LAM60ATR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBR3LAM60ATR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.66 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RBR3LAM60ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR3LAM60ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR3LAM60ATFTR | Rectifier Diode, | ROHM Semiconductor | RBR3LAM60ATR vs RBR3LAM60ATFTR |