Part Details for RBSM1556 by BenchPro
Overview of RBSM1556 by BenchPro
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBSM1556
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-184
|
Techni-Tool, Inc. | BenchPro RBSM1556 Roosevelt Series Steel Bottom Shelf with Lip for 60" Bench, 15" D x 56" L | 0 |
|
$67.2700 | Buy Now |
DISTI #
480-184
|
TestEquity LLC | BenchPro RBSM1556 Roosevelt Series Steel Bottom Shelf with Lip for 60" Bench, 15" D x 56" L | 0 |
|
$67.2700 | Buy Now |