Part Details for RC-02W103JT by Fenghua (HK) Electronics Ltd
Overview of RC-02W103JT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC-02W103JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 51970 |
|
RFQ | ||
DISTI #
RMC0402-10K-F
|
Maritex | Chip Resistor, SMD, 0402, 10K, 5%, 1/16W Min Qty: 1 Package Multiple: 1 | 1 |
|
$0.0030 / $0.0090 | Buy Now |