Part Details for RC-5SP2000 by Phoenix Contact
Overview of RC-5SP2000 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RC-5SP2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Crimp contact, turned, Contact diameter: 2 mm, Crimp range: 0.5 mm²...0.75 mm² RoHS: Compliant | 0 |
|
$1.5600 / $2.2800 | Buy Now |
DISTI #
1603529
|
TTI | Circular Metric Connectors RC-5SP2000 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.6600 / $1.9100 | Buy Now |
|
Master Electronics | Crimp contact, turned, Contact diameter: 2 mm, Crimp range: 0.5 mm²...0.75 mm² RoHS: Compliant | 0 |
|
$1.5600 / $2.2800 | Buy Now |
Part Details for RC-5SP2000
RC-5SP2000 CAD Models
RC-5SP2000 Part Data Attributes:
|
RC-5SP2000
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
RC-5SP2000
Phoenix Contact
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Used With | CIRCULAR CONNECTOR | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |