-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 49.9ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3818
|
Newark | Res, 49R9, 1%, 0.03125W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC0100FR-0749R9L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 18270 |
|
$0.0380 / $0.0680 | Buy Now |
DISTI #
YAG6363CT-ND
|
DigiKey | RES 49.9 OHM 1% 1/32W 01005 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41978 In Stock |
|
$0.0269 / $0.2400 | Buy Now |
DISTI #
RC0100FR-0749R9L
|
Avnet Americas | SMD Chip Resistor, 49.9 Ohm, ± 1%, 31 mW, 01005 [0402 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0100FR-0749R9L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 120000 |
|
$0.0086 | Buy Now |
DISTI #
603-RC0100FR-0749R9L
|
Mouser Electronics | Thick Film Resistors - SMD 49.9 Ohms 30 mW 01005 1% RoHS: Compliant | 34749 |
|
$0.0110 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0070 | Buy Now |
DISTI #
RC0100FR-0749R9L
|
TTI | Thick Film Resistors - SMD 49.9 Ohms 30 mW 01005 1% pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0109 | Buy Now |
|
Ozdisan Elektronik | RES.(0402) 0100 49.9 Ohms 1% 1/32W 300PPM SMT | 0 |
|
$0.0210 / $0.0256 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0100FR-0749R9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0100FR-0749R9L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 49.9ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0100 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
This table gives cross-reference parts and alternative options found for RC0100FR-0749R9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0100FR-0749R9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0100FS-7N49R9P | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 49.9ohm, 15V, 1% +/-Tol, 370ppm/Cel, Surface Mount, 0100, CHIP | YAGEO Corporation | RC0100FR-0749R9L vs RC0100FS-7N49R9P |
RC0100FR-1349R9P | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 49.9ohm, 15V, 1% +/-Tol, 370ppm/Cel, Surface Mount, 0100, CHIP | YAGEO Corporation | RC0100FR-0749R9L vs RC0100FR-1349R9P |