Part Details for RC0201FR-0717R8L by YAGEO Corporation
Overview of RC0201FR-0717R8L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-0717R8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6265
|
Newark | Res, 17R8, 1%, 0.05W, 0201, Thick Film Rohs Compliant: Yes |Yageo RC0201FR-0717R8L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 185 |
|
$0.0080 / $0.0150 | Buy Now |
DISTI #
YAG2448CT-ND
|
DigiKey | RES 17.8 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18254 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
RC0201FR-0717R8L
|
Avnet Americas | SMD Chip Resistor, 17.8 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-0717R8L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now |
DISTI #
603-RC0201FR-0717R8L
|
Mouser Electronics | Thick Film Resistors - SMD 17.8 Ohms 50 mW 0201 1% RoHS: Compliant | 35914 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RES SMD 17.8 OHM 1% 1/20W 0201 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0010 | Buy Now |
DISTI #
RC0201FR-0717R8L
|
Avnet Americas | SMD Chip Resistor, 17.8 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-0717R8L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now |
DISTI #
RC0201FR-0717R8L
|
Avnet Americas | SMD Chip Resistor, 17.8 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-0717R8L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now |
DISTI #
4149376
|
element14 Asia-Pacific | RES, 17R8, 1%, 0.05W, 0201, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 185 |
|
$0.0022 / $0.0147 | Buy Now |
DISTI #
4149376RL
|
element14 Asia-Pacific | RES, 17R8, 1%, 0.05W, 0201, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 185 |
|
$0.0022 / $0.0059 | Buy Now |
DISTI #
4149376RL
|
Farnell | RES, 17R8, 1%, 0.05W, 0201, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 11 Weeks, 5 Days Container: Reel | 185 |
|
$0.0024 / $0.0055 | Buy Now |
Part Details for RC0201FR-0717R8L
RC0201FR-0717R8L CAD Models
RC0201FR-0717R8L Part Data Attributes
|
RC0201FR-0717R8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-0717R8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17.8ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-0717R8L
This table gives cross-reference parts and alternative options found for RC0201FR-0717R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-0717R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-1317R8 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17.8ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-0717R8L vs RC0201FR-1317R8 |
RC0201FR-1017R8 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17.8ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-0717R8L vs RC0201FR-1017R8 |
CR05-17R8-FS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17.8ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-0717R8L vs CR05-17R8-FS |
232280681789L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17.8ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-0717R8L vs 232280681789L |
BCTF000201-17R8FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17.8ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC0201FR-0717R8L vs BCTF000201-17R8FTH |
BCTS000201-17R8FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17.8ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC0201FR-0717R8L vs BCTS000201-17R8FTH |
RC0201F17R8-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17.8ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RC0201FR-0717R8L vs RC0201F17R8-07-RG70 |
CPW05-17R8-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17.8ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-0717R8L vs CPW05-17R8-FY |
CR06-17R8FB | Fixed Resistor, 0.05W, 17.8ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | RC0201FR-0717R8L vs CR06-17R8FB |
RTT0117R8FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17.8ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-0717R8L vs RTT0117R8FH5 |