Part Details for RC0201FR-7D249RL by YAGEO Corporation
Overview of RC0201FR-7D249RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-7D249RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0201FR-7D249RL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0201 249Ohm 1% Paper T/R - Tape and Reel (Alt: RC0201FR-7D249RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RC0201FR-7D249RL
|
Mouser Electronics | Thick Film Resistors - SMD 249Ohms 1/20W 0201 1% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.0010 | Buy Now |
DISTI #
RC0201FR-7D249RL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0201 249Ohm 1% Paper T/R - Tape and Reel (Alt: RC0201FR-7D249RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
RFQ |
Part Details for RC0201FR-7D249RL
RC0201FR-7D249RL CAD Models
RC0201FR-7D249RL Part Data Attributes:
|
RC0201FR-7D249RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-7D249RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-7D249RL
This table gives cross-reference parts and alternative options found for RC0201FR-7D249RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-7D249RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW05-2490-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 249ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-7D249RL vs CPW05-2490-FY |
CRG0201-N-2490FT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | VENKEL LTD | RC0201FR-7D249RL vs CRG0201-N-2490FT |
BCTF000201-2490FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC0201FR-7D249RL vs BCTF000201-2490FTH |
CR06-2490FV | Fixed Resistor, 0.05W, 249ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | RC0201FR-7D249RL vs CR06-2490FV |
RC0201F2490-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RC0201FR-7D249RL vs RC0201F2490-07-T70 |
ERJU01F2490C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | RC0201FR-7D249RL vs ERJU01F2490C |
9C02017A2490FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201FR-7D249RL vs 9C02017A2490FLPF7 |
RC0201F2490-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RC0201FR-7D249RL vs RC0201F2490-07-RG70 |
CR06TR2490F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | RC0201FR-7D249RL vs CR06TR2490F |
232280682491 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-7D249RL vs 232280682491 |