Part Details for RC0201JR-07240KL by YAGEO Corporation
Overview of RC0201JR-07240KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201JR-07240KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-240KNCT-ND
|
DigiKey | RES 240K OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9776 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
RC0201JR-07240KL
|
Avnet Americas | SMD Chip Resistor, 240 kOhm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201JR-07240KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
603-RC0201JR-07240KL
|
Mouser Electronics | Thick Film Resistors - SMD 240 kOhms 50 mW 0201 5% RoHS: Compliant | 19870 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Resis 0201 240Kohm 5% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0028 / $0.0035 | Buy Now |
DISTI #
C1S900100774255
|
Chip1Stop | Res Thick Film 0201 240K Ohm 5% 0.05W(1/20W) ツア200ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 12500 |
|
$0.0018 / $0.0020 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 240K Ohms 5% 1/20W 200PPM SMT | 0 |
|
$0.0016 / $0.0021 | RFQ |
Part Details for RC0201JR-07240KL
RC0201JR-07240KL CAD Models
RC0201JR-07240KL Part Data Attributes
|
RC0201JR-07240KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201JR-07240KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 240000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RC0201JR-07240KL
This table gives cross-reference parts and alternative options found for RC0201JR-07240KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201JR-07240KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-01JLF--240K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 240000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RC0201JR-07240KL vs CR-01JLF--240K |
CR06TR244J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 240000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | RC0201JR-07240KL vs CR06TR244J |
CR06-244JV | Fixed Resistor, 0.05W, 240000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | RC0201JR-07240KL vs CR06-244JV |
RC0201JR-07240KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 240000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201JR-07240KL vs RC0201JR-07240KP |
RK73B1HTTP244J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 240000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RC0201JR-07240KL vs RK73B1HTTP244J |
9C02017A2403JLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 240000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201JR-07240KL vs 9C02017A2403JLPF7 |
ERJ1GNJ244C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 240000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RC0201JR-07240KL vs ERJ1GNJ244C |
232280370244 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 240000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201JR-07240KL vs 232280370244 |
CPW05-244-JK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201JR-07240KL vs CPW05-244-JK |
RC0201JR-07240K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 240000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201JR-07240KL vs RC0201JR-07240K |