Part Details for RC0402F105CS by Samsung Electronics Co. Ltd
Overview of RC0402F105CS by Samsung Electronics Co. Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402F105CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | THICK FILM RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 1000000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005 RoHS: Compliant | Europe - 40000 |
|
RFQ |