Part Details for RC0402F2740CS by Samsung Electro-Mechanics
Overview of RC0402F2740CS by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402F2740CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0402F2740CS-ND
|
DigiKey | RES 274 OHM 1% 1/32W 01005 Min Qty: 2000000 Lead time: 47 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0266 | Buy Now |
DISTI #
RC0402F2740CS
|
Avnet Americas | RESISTOR, 01005, 274OHM, 0.031W, 1/32W, 250PPM, 1% - Tape and Reel (Alt: RC0402F2740CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0375 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 20000 | 0 |
|
$0.0281 | Buy Now |
DISTI #
RC0402F2740CS
|
Avnet Americas | RESISTOR, 01005, 274OHM, 0.031W, 1/32W, 250PPM, 1% - Tape and Reel (Alt: RC0402F2740CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0375 | Buy Now |
DISTI #
RC0402F2740CS
|
Avnet Americas | RESISTOR, 01005, 274OHM, 0.031W, 1/32W, 250PPM, 1% - Tape and Reel (Alt: RC0402F2740CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0375 | Buy Now |
Part Details for RC0402F2740CS
RC0402F2740CS CAD Models
RC0402F2740CS Part Data Attributes
|
RC0402F2740CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC0402F2740CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 274ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |