-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2045
|
Newark | Res, 10R, 1%, 0.063W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:10Ohm, Product Range:Rc Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:63Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Yageo RC0402FR-0710RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 60000 |
|
$0.0030 | Buy Now |
DISTI #
98K7505
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 10 Ohm, 63 Mw, - 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Yageo RC0402FR-0710RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1791720 |
|
$0.0080 / $0.0140 | Buy Now |
DISTI #
311-10.0LRCT-ND
|
DigiKey | RES 10 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1208748 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
RC0402FR-0710RL
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-0710RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
603-RC0402FR-0710RL
|
Mouser Electronics | Thick Film Resistors - SMD 10 Ohms 62.5mW 0402 1% RoHS: Compliant | 1309437 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 10 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 350000Reel |
|
$0.0014 / $0.0018 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 10 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0014 / $0.0018 | Buy Now |
|
Bristol Electronics | Min Qty: 223 | 29490 |
|
$0.0022 / $0.0225 | Buy Now |
|
Bristol Electronics | 257553 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 10 Ohm, 50V, 1±%, 200ppm, 0402 Case Size | 50223 |
|
$0.0017 / $0.0088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0402FR-0710RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-0710RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RC0402FR-0710RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-0710RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR16GAF100V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RC0402FR-0710RL vs TSR16GAF100V |
AR0402FR-0710R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-0710RL vs AR0402FR-0710R |
CR10TR100F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | RC0402FR-0710RL vs CR10TR100F |
RC0402FR-7W10RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-0710RL vs RC0402FR-7W10RL |
TSR16GTF10R0V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | RC0402FR-0710RL vs TSR16GTF10R0V |
AA0402FR-1310RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0402FR-0710RL vs AA0402FR-1310RL |
CR10TR10R0F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | RC0402FR-0710RL vs CR10TR10R0F |
FCF02FT10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 | Prosperity Dielectrics Co Ltd | RC0402FR-0710RL vs FCF02FT10R0 |
RMCS1/16S10.01%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 | SEI Stackpole Electronics Inc | RC0402FR-0710RL vs RMCS1/16S10.01%R |
9C04021A10R0FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-0710RL vs 9C04021A10R0FLPF7 |