Part Details for RC0402FR-071R8L by YAGEO Corporation
Overview of RC0402FR-071R8L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-071R8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6478
|
Newark | Res, 1R8, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402FR-071R8L Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0030 | Buy Now |
DISTI #
59M4988
|
Newark | Surface Mount Chip Resistor, Thick Film, Rc Series, 1.8 Ohm, 63 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Yageo RC0402FR-071R8L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15291 |
|
$0.0080 / $0.0140 | Buy Now |
DISTI #
13-RC0402FR-071R8LCT-ND
|
DigiKey | RES 1.8 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34623 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
RC0402FR-071R8L
|
Avnet Americas | SMD Chip Resistor, 1.8 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-071R8L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
603-RC0402FR-071R8L
|
Mouser Electronics | Thick Film Resistors - SMD 1.8 Ohms 62.5 mW 0402 1% RoHS: Compliant | 29494 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 1.8 Ohm ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0012 | Buy Now |
DISTI #
RC0402FR-071R8L
|
TTI | Thick Film Resistors - SMD 1.8 Ohms 62.5 mW 0402 1% pbFree: Pb-Free Min Qty: 100000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0034 | Buy Now |
DISTI #
RC0402FR-071R8L
|
Avnet Americas | SMD Chip Resistor, 1.8 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-071R8L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
WRC36425
|
Rutronik | RC0402 1,8R 1% 0,063W TK200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 20000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0012 / $0.0015 | Buy Now |
DISTI #
RC0402FR-071R8L
|
Avnet Abacus | SMD Chip Resistor, 1.8 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-071R8L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0402FR-071R8L
RC0402FR-071R8L CAD Models
RC0402FR-071R8L Part Data Attributes:
|
RC0402FR-071R8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-071R8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.8ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-071R8L
This table gives cross-reference parts and alternative options found for RC0402FR-071R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-071R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1ETBK1R80F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-071R8L vs SG73P1ETBK1R80F |
CR0402-10W-1R80FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RC0402FR-071R8L vs CR0402-10W-1R80FT-13 |
CR0402-10W-1R80FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RC0402FR-071R8L vs CR0402-10W-1R80FPT-13 |
CR0402-16W-1R80FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.8ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RC0402FR-071R8L vs CR0402-16W-1R80FPT-13 |
SG73S1ELTP1R80F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-071R8L vs SG73S1ELTP1R80F |
AA0402FR-131R8L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.8ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-071R8L vs AA0402FR-131R8L |
RC0402FR-071R8P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.8ohm, 50V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-071R8L vs RC0402FR-071R8P |
9C04021A1R80FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.8ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-071R8L vs 9C04021A1R80FLPF4 |
9C04021A1R80FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.8ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-071R8L vs 9C04021A1R80FLPF3 |
SR0402FR-131R8L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.8ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-071R8L vs SR0402FR-131R8L |