Part Details for RC0402FR-07365KP by YAGEO Corporation
Overview of RC0402FR-07365KP by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-07365KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0402FR-07365KP-ND
|
DigiKey | RES 365K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0049 | Buy Now |
DISTI #
RC0402FR-07365KP
|
Avnet Americas | Lead Free Chip Resistor Thick Film 0402 365kOhm 1% Paper T/R - Tape and Reel (Alt: RC0402FR-07365KP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
603-RC0402FR-07365KP
|
Mouser Electronics | Thick Film Resistors - SMD 365kOhms 1/16W 0402 1% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0017 | Buy Now |
DISTI #
RC0402FR-07365KP
|
Avnet Americas | Lead Free Chip Resistor Thick Film 0402 365kOhm 1% Paper T/R - Tape and Reel (Alt: RC0402FR-07365KP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
WRC61199
|
Rutronik | RC0402 365K 1% 0,063W TOTLF RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 0 Stock SG - 10000 |
|
$0.0033 / $0.0035 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 365K Ohms 1% 1/16W 100PPM SMT | 0 |
|
$0.0056 / $0.0073 | RFQ |