Part Details for RC0402FR-07619RL by YAGEO Corporation
Overview of RC0402FR-07619RL by YAGEO Corporation
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-07619RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK1578
|
Newark | Res, 619R, 1%, 0.063W, Thick Film, 0402, Resistance:619Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo RC0402FR-07619RL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9772 |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
82AH7988
|
Newark | Res, 619R, 1%, 0.0625W, 0402, Thick Film Rohs Compliant: Yes |Yageo RC0402FR-07619RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0040 / $0.0090 | Buy Now |
DISTI #
68AK6818
|
Newark | Res, 619R, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402FR-07619RL Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
YAG3201CT-ND
|
DigiKey | RES 619 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43798 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
RC0402FR-07619RL
|
Avnet Americas | SMD Chip Resistor, 619 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-07619RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0008 | Buy Now |
DISTI #
49AK1578
|
Avnet Americas | SMD Chip Resistor, 619 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1578) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 9772 Partner Stock |
|
$0.0040 / $0.1040 | Buy Now |
DISTI #
603-RC0402FR-07619RL
|
Mouser Electronics | Thick Film Resistors - SMD 619 Ohms 62.5 mW 040 2 1% RoHS: Compliant | 120332 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V36:1790_07081217
|
Arrow Electronics | Res Thick Film 0402 619 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2129 | Americas - 70000 |
|
$0.0008 | Buy Now |
DISTI #
V72:2272_07081217
|
Arrow Electronics | Res Thick Film 0402 619 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2116 Container: Cut Strips | Americas - 16003 |
|
$0.0011 / $0.0590 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 619 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0009 / $0.0012 | Buy Now |
Part Details for RC0402FR-07619RL
RC0402FR-07619RL CAD Models
RC0402FR-07619RL Part Data Attributes:
|
RC0402FR-07619RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-07619RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 619ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-07619RL
This table gives cross-reference parts and alternative options found for RC0402FR-07619RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-07619RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0402619RFKTIBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 619ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | RC0402FR-07619RL vs CRCW0402619RFKTIBC |
MC0402-6190-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 619ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RC0402FR-07619RL vs MC0402-6190-FBW |
CAS04F6190CT | Fixed Resistor, 0.0625W, 619ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RC0402FR-07619RL vs CAS04F6190CT |
RK73H1ETTPS6190F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 619ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-07619RL vs RK73H1ETTPS6190F |
HQ02WGF6190T4E | Fixed Resistor, 0.0625W, 619ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-07619RL vs HQ02WGF6190T4E |
RK73H1EGTPS6190F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 619ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-07619RL vs RK73H1EGTPS6190F |
RK73H1ETTPB6190F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 619ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-07619RL vs RK73H1ETTPB6190F |
MC0402L6F6190SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 619ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | RC0402FR-07619RL vs MC0402L6F6190SE |
WR04X6190FDLV | Fixed Resistor, 0.0625W, 619ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RC0402FR-07619RL vs WR04X6190FDLV |
MR04X6190FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RC0402FR-07619RL vs MR04X6190FDL |