Part Details for RC0402JR-0710ML by YAGEO Corporation
Overview of RC0402JR-0710ML by YAGEO Corporation
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402JR-0710ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH8011
|
Newark | Res, 10M, 5%, 0.0625W, 0402, Thick Film Rohs Compliant: Yes |Yageo RC0402JR-0710ML Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 95434 |
|
$0.0060 / $0.0110 | Buy Now |
DISTI #
68AK6923
|
Newark | Res, 10M, 5%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402JR-0710ML Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
311-10MJRCT-ND
|
DigiKey | RES 10M OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
501842 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
2266-RC0402JR-0710MLTR-ND
|
DigiKey | RES 10M OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
190000 In Stock |
|
$0.0006 | Buy Now |
DISTI #
RC0402JR-0710ML
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402JR-0710ML) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0007 | Buy Now |
DISTI #
603-RC0402JR-0710ML
|
Mouser Electronics | Thick Film Resistors - SMD 10 MOhms 62.5mW 0402 5% RoHS: Compliant | 4131 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07082244
|
Arrow Electronics | Res Thick Film 0402 10M Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2206 Container: Cut Strips | Americas - 3595 |
|
$0.0018 / $0.0925 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 10 MOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0005 / $0.0007 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 10 Mohm ±5% - 1/16W - ±100ppm/°C - -55 to +125°C - SMD 0402 - Tape&Reel RoHS: Compliant |
190000 Partner Stock |
|
$0.0005 | Buy Now |
DISTI #
80308033
|
Verical | Res Thick Film 0402 10M Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 130000 Package Multiple: 10000 Date Code: 1827 | Americas - 470000 |
|
Buy Now |
Part Details for RC0402JR-0710ML
RC0402JR-0710ML CAD Models
RC0402JR-0710ML Part Data Attributes:
|
RC0402JR-0710ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402JR-0710ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402JR-0710ML
This table gives cross-reference parts and alternative options found for RC0402JR-0710ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-0710ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF02WGJ0106TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0402JR-0710ML vs PF02WGJ0106TCE |
CQ02WGJ0106TCE | Fixed Resistor, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402JR-0710ML vs CQ02WGJ0106TCE |
HQ02WGJ0106T5E | Fixed Resistor, 0.0625W, 10000000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402JR-0710ML vs HQ02WGJ0106T5E |
RC0402JR-1310MP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402JR-0710ML vs RC0402JR-1310MP |
AF0402JR-1310ML | Fixed Resistor, 0.0625W, 10000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402JR-0710ML vs AF0402JR-1310ML |
CQ02WGJ0106TEE | Fixed Resistor, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402JR-0710ML vs CQ02WGJ0106TEE |
HQ02WGJ0106T4E | Fixed Resistor, 0.0625W, 10000000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402JR-0710ML vs HQ02WGJ0106T4E |
PS02W8J0106T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402JR-0710ML vs PS02W8J0106T5E |
HQ02WGJ0106TCE | Fixed Resistor, 0.0625W, 10000000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402JR-0710ML vs HQ02WGJ0106TCE |
CDI040210M5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RC0402JR-0710ML vs CDI040210M5%100PPM/KNP10 |