Part Details for RC0402JR-0711KL by YAGEO Corporation
Overview of RC0402JR-0711KL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402JR-0711KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3856
|
Newark | Res, 11K, 5%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402JR-0711KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 5310 |
|
$0.0060 / $0.0110 | Buy Now |
DISTI #
311-11KJRCT-ND
|
DigiKey | RES 11K OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
313539 In Stock |
|
$0.0012 / $0.1000 | Buy Now |
DISTI #
RC0402JR-0711KL
|
Avnet Americas | SMD Chip Resistor, 11 kOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402JR-0711KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0007 | Buy Now |
DISTI #
603-RC0402JR-0711KL
|
Mouser Electronics | Thick Film Resistors - SMD 11 kOhms 62.5 mW 0402 5% RoHS: Compliant | 38246 |
|
$0.0010 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 11 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 40000Reel |
|
$0.0006 / $0.0008 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 11 kohm ±5% - 1/16W - ±100ppm/°C - -55 to +125°C - SMD 0402 - Tape&Reel RoHS: Compliant |
20000 Partner Stock |
|
$0.0005 / $0.0006 | Buy Now |
DISTI #
RC0402JR-0711KL
|
TTI | Thick Film Resistors - SMD 11 kOhms 62.5 mW 0402 5% pbFree: Pb-Free Min Qty: 200000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0013 | Buy Now |
DISTI #
WRC38997
|
Rutronik | RC0402 11K 5% 0,063W TK100 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 50000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0008 / $0.0010 | Buy Now |
DISTI #
RC0402JR-0711KL
|
Avnet Abacus | SMD Chip Resistor, 11 kOhm, � 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402JR-0711KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 11K Ohms 5% 1/16W 100PPM SMT | 0 |
|
$0.0008 / $0.0011 | RFQ |
Part Details for RC0402JR-0711KL
RC0402JR-0711KL CAD Models
RC0402JR-0711KL Part Data Attributes:
|
RC0402JR-0711KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402JR-0711KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402JR-0711KL
This table gives cross-reference parts and alternative options found for RC0402JR-0711KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-0711KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1005J113CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RC0402JR-0711KL vs RCS1005J113CS |