Part Details for RC0402JR-071R8L by YAGEO Corporation
Overview of RC0402JR-071R8L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402JR-071R8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG3290CT-ND
|
DigiKey | RES 1.8 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14171 In Stock |
|
$0.0015 / $0.1000 | Buy Now |
DISTI #
RC0402JR-071R8L
|
Avnet Americas | SMD Chip Resistor, 1.8 Ohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402JR-071R8L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0012 | Buy Now |
DISTI #
603-RC0402JR-071R8L
|
Mouser Electronics | Thick Film Resistors - SMD 1.8 Ohms 62.5 mW 0402 5% RoHS: Compliant | 156964 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RES SMD 1.8 OHM 5% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0011 / $0.0014 | Buy Now |
DISTI #
RC0402JR-071R8L
|
Avnet Americas | SMD Chip Resistor, 1.8 Ohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402JR-071R8L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0012 | Buy Now |
DISTI #
RC0402JR-071R8L
|
Avnet Americas | SMD Chip Resistor, 1.8 Ohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402JR-071R8L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0012 | Buy Now |
DISTI #
WRC36003
|
Rutronik | RC0402 1,8R 5% 0,063W TK200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 50000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0009 / $0.0012 | Buy Now |
DISTI #
RC0402JR-071R8L
|
Avnet Abacus | SMD Chip Resistor, 1.8 Ohm, � 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402JR-071R8L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 60000 |
|
Buy Now | |
|
New Advantage Corporation | Res SMD 0402 1R80 5% 0.063W 200ppm 7" T&R 12 NC 232270570188L RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 50000 |
|
$0.0044 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 1.8 Ohms 5% 1/16W 200PPM SMT | 0 |
|
$0.0010 / $0.0014 | RFQ |
Part Details for RC0402JR-071R8L
RC0402JR-071R8L CAD Models
RC0402JR-071R8L Part Data Attributes
|
RC0402JR-071R8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402JR-071R8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.8ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402JR-071R8L
This table gives cross-reference parts and alternative options found for RC0402JR-071R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-071R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1ELTP1R8J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402JR-071R8L vs SG73P1ELTP1R8J |
RMCS0402JT1R80-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RC0402JR-071R8L vs RMCS0402JT1R80-HP |
9C04021A1R80JLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.8ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RC0402JR-071R8L vs 9C04021A1R80JLPF3 |
RMC-041R8JB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.8ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RC0402JR-071R8L vs RMC-041R8JB |
RK73B1ETTPS1R8J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.8ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402JR-071R8L vs RK73B1ETTPS1R8J |
RK73B1EGBK1R8J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.8ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402JR-071R8L vs RK73B1EGBK1R8J |
RC0402JR-7W1R8L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402JR-071R8L vs RC0402JR-7W1R8L |
9C04021A1R80JLAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.8ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RC0402JR-071R8L vs 9C04021A1R80JLAF3 |
AR0402JR-071R8L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.8ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0402JR-071R8L vs AR0402JR-071R8L |
RC0402JR-131R8P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.8ohm, 50V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402JR-071R8L vs RC0402JR-131R8P |