Part Details for RC0402JR-0736RL by YAGEO Corporation
Overview of RC0402JR-0736RL by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402JR-0736RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5170
|
Newark | Res, 36R, 5%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402JR-0736RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 5958 |
|
$0.0060 / $0.0110 | Buy Now |
DISTI #
311-36JRCT-ND
|
DigiKey | RES 36 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
225811 In Stock |
|
$0.0012 / $0.1000 | Buy Now |
DISTI #
RC0402JR-0736RL
|
Avnet Americas | SMD Chip Resistor, 36 Ohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402JR-0736RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 220000 |
|
$0.0005 | Buy Now |
DISTI #
603-RC0402JR-0736RL
|
Mouser Electronics | Thick Film Resistors - SMD 36 Ohms 62.5 mW 0402 5% RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
DISTI #
V72:2272_07083266
|
Arrow Electronics | Res Thick Film 0402 36 Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1746 Container: Cut Strips | Americas - 6742 |
|
$0.0019 / $0.0527 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 36 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 710000Reel |
|
$0.0007 / $0.0009 | Buy Now |
DISTI #
30235090
|
Verical | Res Thick Film 0402 36 Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 4546 Package Multiple: 1 Date Code: 1746 | Americas - 6742 |
|
$0.0019 / $0.0031 | Buy Now |
|
Bristol Electronics | Min Qty: 223 | 50000 |
|
$0.0022 / $0.0225 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 36OHM, 50V, 5% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 9900 |
|
$0.0021 / $0.0056 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 36OHM, 50V, 5% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 40000 |
|
$0.0030 / $0.0300 | Buy Now |
Part Details for RC0402JR-0736RL
RC0402JR-0736RL CAD Models
RC0402JR-0736RL Part Data Attributes
|
RC0402JR-0736RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402JR-0736RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402JR-0736RL
This table gives cross-reference parts and alternative options found for RC0402JR-0736RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-0736RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR04X360JTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RC0402JR-0736RL vs MR04X360JTL |
MR04X360JBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RC0402JR-0736RL vs MR04X360JBL |
SR0402JR-1336RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RC0402JR-0736RL vs SR0402JR-1336RL |
WF04P360JTL | Fixed Resistor, 0.1W, 36ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0402JR-0736RL vs WF04P360JTL |
CQ02WGJ0360TCE | Fixed Resistor, 0.0625W, 36ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402JR-0736RL vs CQ02WGJ0360TCE |
232270512369 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 5%, 100ppm, 36ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402JR-0736RL vs 232270512369 |
AQA040236R+/-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RC0402JR-0736RL vs AQA040236R+/-5%100PPM/KNP10 |
RCM1005J360ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Samsung Electro-Mechanics | RC0402JR-0736RL vs RCM1005J360ES |
CAR04J360CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RC0402JR-0736RL vs CAR04J360CT |
CR-02JPA---36R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402JR-0736RL vs CR-02JPA---36R |