Part Details for RC0402JR-073R9L by YAGEO Corporation
Overview of RC0402JR-073R9L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402JR-073R9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-3.9JRCT-ND
|
DigiKey | RES 3.9 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39996 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
RC0402JR-073R9L
|
Avnet Americas | SMD Chip Resistor, 3.9 Ohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402JR-073R9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 | Buy Now |
DISTI #
603-RC0402JR-073R9L
|
Mouser Electronics | Thick Film Resistors - SMD 3.9 Ohms 62.5 mW 0402 5% RoHS: Compliant | 33790 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_03540707
|
Arrow Electronics | Res Thick Film 0402 3.9 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Date Code: 2336 | Europe - 20000 |
|
$0.0020 / $0.0027 | Buy Now |
DISTI #
V72:2272_07083157
|
Arrow Electronics | Res Thick Film 0402 3.9 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1832 Container: Cut Strips | Americas - 1399 |
|
$0.0040 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 3.9 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0011 / $0.0014 | Buy Now |
DISTI #
73150998
|
Verical | Res Thick Film 0402 3.9 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2336 | Americas - 20000 |
|
$0.0020 / $0.0027 | Buy Now |
DISTI #
RC0402JR-073R9L
|
TTI | Thick Film Resistors - SMD 3.9 Ohms 62.5 mW 0402 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0029 | Buy Now |
DISTI #
WRC44445
|
Rutronik | RC0402 3,9R 5% 0,063W TK200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 150000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0009 / $0.0012 | Buy Now |
DISTI #
RC0402JR-073R9L
|
Avnet Abacus | SMD Chip Resistor, 3.9 Ohm, � 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402JR-073R9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0402JR-073R9L
RC0402JR-073R9L CAD Models
RC0402JR-073R9L Part Data Attributes
|
RC0402JR-073R9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402JR-073R9L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.9ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402JR-073R9L
This table gives cross-reference parts and alternative options found for RC0402JR-073R9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-073R9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A3R90JLAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.9ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RC0402JR-073R9L vs 9C04021A3R90JLAF3 |
RK73B1ETTPB3R9J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.9ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402JR-073R9L vs RK73B1ETTPB3R9J |
RC0402JR-133R9P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.9ohm, 50V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402JR-073R9L vs RC0402JR-133R9P |
AR0402JR-073R9 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.9ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402JR-073R9L vs AR0402JR-073R9 |
CR-02JLF---3R9 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.9ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402JR-073R9L vs CR-02JLF---3R9 |
RC0402J3R9-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.9ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RC0402JR-073R9L vs RC0402J3R9-07-RG70 |
232270512398 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 5%, 200ppm, 3.9ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402JR-073R9L vs 232270512398 |
SG73S1ELBK3R9J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.9ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402JR-073R9L vs SG73S1ELBK3R9J |
CR-02JPD---3R9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.9ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402JR-073R9L vs CR-02JPD---3R9 |
CR0402-10W-3R9JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RC0402JR-073R9L vs CR0402-10W-3R9JPT-13 |