Part Details for RC0402JR-07750RL by YAGEO Corporation
Overview of RC0402JR-07750RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402JR-07750RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG3314CT-ND
|
DigiKey | RES 750 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
327214 In Stock |
|
$0.0012 / $0.1000 | Buy Now |
DISTI #
RC0402JR-07750RL
|
Avnet Americas | SMD Chip Resistor, 750 Ohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402JR-07750RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0007 | Buy Now |
DISTI #
49AK1762
|
Avnet Americas | SMD Chip Resistor, 750 Ohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1762) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 9740 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
603-RC0402JR-07750RL
|
Mouser Electronics | Thick Film Resistors - SMD 750 Ohms 62.5 mW 0402 5% RoHS: Compliant | 49691 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 750 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0009 / $0.0012 | Buy Now |
|
Bristol Electronics | Min Qty: 223 | 9780 |
|
$0.0038 / $0.0225 | Buy Now |
|
Quest Components | 7824 |
|
$0.0030 / $0.0300 | Buy Now | |
DISTI #
RC0402JR-07750RL
|
TTI | Thick Film Resistors - SMD 750 Ohms 62.5 mW 0402 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0012 | Buy Now |
DISTI #
RC0402JR-07750RL
|
Avnet Americas | SMD Chip Resistor, 750 Ohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402JR-07750RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0007 | Buy Now |
DISTI #
49AK1762
|
Avnet Americas | SMD Chip Resistor, 750 Ohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1762) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 9740 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now |
Part Details for RC0402JR-07750RL
RC0402JR-07750RL CAD Models
RC0402JR-07750RL Part Data Attributes
|
RC0402JR-07750RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402JR-07750RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402JR-07750RL
This table gives cross-reference parts and alternative options found for RC0402JR-07750RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-07750RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04P751JTL | Fixed Resistor, 0.1W, 750ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0402JR-07750RL vs WF04P751JTL |
HP02WAJ0751T4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402JR-07750RL vs HP02WAJ0751T4E |
HQ02WGJ0751TEE | Fixed Resistor, 0.0625W, 750ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402JR-07750RL vs HQ02WGJ0751TEE |
AR0402JR-07750RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0402JR-07750RL vs AR0402JR-07750RL |
232270570751 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402JR-07750RL vs 232270570751 |
RMC-04751JB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RC0402JR-07750RL vs RMC-04751JB |
RC0402JR-13750RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750ohm, 50V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402JR-07750RL vs RC0402JR-13750RP |
HP02WAJ0751TEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402JR-07750RL vs HP02WAJ0751TEE |
CR-02JPF--750R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402JR-07750RL vs CR-02JPF--750R |
CRGCQ0402J750R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | RC0402JR-07750RL vs CRGCQ0402J750R |