Part Details for RC0603DR-0727K4L by YAGEO Corporation
Overview of RC0603DR-0727K4L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603DR-0727K4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0603DR-0727K4L-ND
|
DigiKey | RES 27.4K OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0089 | Buy Now |
DISTI #
RC0603DR-0727K4L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0603 27.4kOhm 0.5% Paper T/R - Tape and Reel (Alt: RC0603DR-0727K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0041 / $0.0043 | Buy Now |
DISTI #
603-RC0603DR-0727K4L
|
Mouser Electronics | Thick Film Resistors - SMD 27.4kOhms 1/10W 0603 0.5% RoHS: Compliant | 0 |
|
$0.0060 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0034 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 27.4K Ohms 0.5% 1/10W 100PPM SMT | 0 |
|
$0.0050 / $0.0065 | RFQ |
Part Details for RC0603DR-0727K4L
RC0603DR-0727K4L CAD Models
RC0603DR-0727K4L Part Data Attributes:
|
RC0603DR-0727K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603DR-0727K4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603DR-0727K4L
This table gives cross-reference parts and alternative options found for RC0603DR-0727K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603DR-0727K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP060327K40.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-0727K4L vs CDP060327K40.5%100PPM/KKS |
CDF060327K40.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-0727K4L vs CDF060327K40.5%100PPM/KNS |
CR-03DLF--27K4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603DR-0727K4L vs CR-03DLF--27K4 |
CDP060327K40.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-0727K4L vs CDP060327K40.5%100PPM/KKP20 |
CDP060327K40.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-0727K4L vs CDP060327K40.5%100PPM/KNP10 |
RMC16K2742DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RC0603DR-0727K4L vs RMC16K2742DB |
RK73H1JRTTP2742D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603DR-0727K4L vs RK73H1JRTTP2742D |
CR16-2742-DY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | RC0603DR-0727K4L vs CR16-2742-DY |
RCG060327K4DKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603DR-0727K4L vs RCG060327K4DKEB |
RK73H1JGTDD2742D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603DR-0727K4L vs RK73H1JGTDD2742D |