Part Details for RC0603F1540CS by Samsung Electro-Mechanics
Overview of RC0603F1540CS by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603F1540CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0603F1540CS-ND
|
DigiKey | RES 154 OHM 1% 1/20W 0201 Min Qty: 2010000 Lead time: 47 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0071 | Buy Now |
DISTI #
RC0603F1540CS
|
Avnet Americas | RESISTOR, 0201, 154OHM, 0.05W, 1/20W, 250PPM, 1% - Tape and Reel (Alt: RC0603F1540CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0086 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 15000 | 0 |
|
$0.0064 | Buy Now |
DISTI #
RC0603F1540CS
|
Avnet Americas | RESISTOR, 0201, 154OHM, 0.05W, 1/20W, 250PPM, 1% - Tape and Reel (Alt: RC0603F1540CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0086 | Buy Now |
DISTI #
RC0603F1540CS
|
Avnet Americas | RESISTOR, 0201, 154OHM, 0.05W, 1/20W, 250PPM, 1% - Tape and Reel (Alt: RC0603F1540CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0086 | Buy Now |
Part Details for RC0603F1540CS
RC0603F1540CS CAD Models
RC0603F1540CS Part Data Attributes
|
RC0603F1540CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC0603F1540CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 154ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 154 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0603F1540CS
This table gives cross-reference parts and alternative options found for RC0603F1540CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603F1540CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS0603F1540AS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 154ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | RC0603F1540CS vs RCS0603F1540AS |