Part Details for RC0603F241CS by Samsung Electro-Mechanics
Overview of RC0603F241CS by Samsung Electro-Mechanics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603F241CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-3609-1-ND
|
DigiKey | RES SMD 240 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0071 / $0.1000 | Buy Now |
DISTI #
RC0603F241CS
|
Avnet Americas | Res Thick Film 0201 240 Ohm 1% 1/20W ±250ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RC0603F241CS) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 45 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0054 / $0.0058 | Buy Now |
DISTI #
RC0603F241CS
|
Avnet Americas | Res Thick Film 0201 240 Ohm 1% 1/20W ±250ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RC0603F241CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 15000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0086 | Buy Now |
DISTI #
RC0603F241CS
|
Avnet Americas | Res Thick Film 0201 240 Ohm 1% 1/20W ±250ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RC0603F241CS) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_07446187
|
Arrow Electronics | Res Thick Film 0201 240 Ohm 1% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Date Code: 2129 Container: Cut Strips | Americas - 815408 |
|
$0.0403 / $0.0856 | Buy Now |
|
Future Electronics | RC Series 0603 240 Ohms ±1% 0.05 W ±250 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0981 / $0.1090 | Buy Now |
DISTI #
59808301
|
Verical | Res Thick Film 0201 240 Ohm 1% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R Min Qty: 893 Package Multiple: 1 Date Code: 2129 | Americas - 815408 |
|
$0.0084 / $0.0137 | Buy Now |
DISTI #
RC0603F241CS
|
Avnet Americas | Res Thick Film 0201 240 Ohm 1% 1/20W ±250ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RC0603F241CS) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 45 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0054 / $0.0058 | Buy Now |
DISTI #
RC0603F241CS
|
Avnet Americas | Res Thick Film 0201 240 Ohm 1% 1/20W ±250ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RC0603F241CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 15000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0086 | Buy Now |
DISTI #
RC0603F241CS
|
Avnet Americas | Res Thick Film 0201 240 Ohm 1% 1/20W ±250ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RC0603F241CS) RoHS: Compliant Container: Reel | 0 |
|
RFQ |
Part Details for RC0603F241CS
RC0603F241CS CAD Models
RC0603F241CS Part Data Attributes:
|
RC0603F241CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC0603F241CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 240ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |