Part Details for RC0603FR-0711R8L by YAGEO Corporation
Overview of RC0603FR-0711R8L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-0711R8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-11.8HRCT-ND
|
DigiKey | RES 11.8 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3992 In Stock |
|
$0.0016 / $0.1000 | Buy Now |
DISTI #
RC0603FR-0711R8L
|
Avnet Americas | SMD Chip Resistor, 11.8 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-0711R8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0013 | Buy Now |
DISTI #
603-RC0603FR-0711R8L
|
Mouser Electronics | Thick Film Resistors - SMD 11.8Ohms 1/10W 0603 1% RoHS: Compliant | 20876 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 11.8 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0015 / $0.0019 | Buy Now |
|
Bristol Electronics | 30050 |
|
RFQ | ||
|
Quest Components | 24000 |
|
$0.0036 / $0.0180 | Buy Now | |
DISTI #
RC0603FR-0711R8L
|
Avnet Americas | SMD Chip Resistor, 11.8 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-0711R8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0013 | Buy Now |
DISTI #
RC0603FR-0711R8L
|
Avnet Abacus | SMD Chip Resistor, 11.8 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-0711R8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 11.8 Ohms 1% 1/10W 100PPM SMT | 0 |
|
$0.0015 / $0.0019 | RFQ |
Part Details for RC0603FR-0711R8L
RC0603FR-0711R8L CAD Models
RC0603FR-0711R8L Part Data Attributes:
|
RC0603FR-0711R8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-0711R8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 11.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-0711R8L
This table gives cross-reference parts and alternative options found for RC0603FR-0711R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-0711R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA060311R81%100ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RC0603FR-0711R8L vs RCA060311R81%100ET1E3 |
RK73H1JLBK11R8F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-0711R8L vs RK73H1JLBK11R8F |
CDP060311R81%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-0711R8L vs CDP060311R81%100PPM/KNP10 |
RTT0311R8FTP | RES,SMT,THICK FILM,11.8 OHMS,75WV,1% +/-TOL,-200,200PPM TC,0603 CASE | Ralec | RC0603FR-0711R8L vs RTT0311R8FTP |
D1106030B1189FB5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-0711R8L vs D1106030B1189FB5 |
CDP060311R81%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-0711R8L vs CDP060311R81%100PPM/KNP20 |
CRCW060311R8FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-0711R8L vs CRCW060311R8FKEAC |
CR0603-16W-11R8FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.8ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RC0603FR-0711R8L vs CR0603-16W-11R8FPT-13 |
RK73H1JGBK11R8F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-0711R8L vs RK73H1JGBK11R8F |
232270481189 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-0711R8L vs 232270481189 |