Part Details for RC0603FR-07133KL by YAGEO Corporation
Overview of RC0603FR-07133KL by YAGEO Corporation
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-07133KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7068
|
Newark | Res, 133K, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-07133KL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
49AK1861
|
Newark | Res, 133K, 1%, 0.1W, Thick Film, 0603, Resistance:133Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603FR-07133KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1724 |
|
$0.0070 / $0.1040 | Buy Now |
DISTI #
30AK7073
|
Newark | Res, 133K, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-07133KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5664 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
311-133KHRCT-ND
|
DigiKey | RES 133K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
202202 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
RC0603FR-07133KL
|
Avnet Americas | SMD Chip Resistor, 133 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-07133KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0013 | Buy Now |
DISTI #
49AK1861
|
Avnet Americas | SMD Chip Resistor, 133 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1861) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 6 Days Container: Ammo Pack | 2176 Partner Stock |
|
$0.0070 / $0.1040 | Buy Now |
DISTI #
603-RC0603FR-07133KL
|
Mouser Electronics | Thick Film Resistors - SMD 133 kOhms 100mW 0603 1% RoHS: Compliant | 14756 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03540658
|
Arrow Electronics | Res Thick Film 0603 133K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2142 | Europe - 795000 |
|
$0.0011 / $0.0027 | Buy Now |
DISTI #
V36:1790_07084403
|
Arrow Electronics | Res Thick Film 0603 133K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2323 | Americas - 35000 |
|
$0.0012 / $0.0029 | Buy Now |
DISTI #
V72:2272_07084403
|
Arrow Electronics | Res Thick Film 0603 133K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1843 Container: Cut Strips | Americas - 3882 |
|
$0.0029 / $0.0527 | Buy Now |
Part Details for RC0603FR-07133KL
RC0603FR-07133KL CAD Models
RC0603FR-07133KL Part Data Attributes
|
RC0603FR-07133KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-07133KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks, 6 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 133000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-07133KL
This table gives cross-reference parts and alternative options found for RC0603FR-07133KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-07133KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0603133K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-07133KL vs CDF0603133K1%100PPM/KNP20 |
CDF0603133K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-07133KL vs CDF0603133K1%100PPM/KNS |
WF06P1333FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603FR-07133KL vs WF06P1333FTLV |
RMF06FT1333 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RC0603FR-07133KL vs RMF06FT1333 |
RTT031333FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603FR-07133KL vs RTT031333FP3 |
RTT031333FTP | RES,SMT,THICK FILM,133K OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Ralec | RC0603FR-07133KL vs RTT031333FTP |
CR0603-FX-1333EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RC0603FR-07133KL vs CR0603-FX-1333EPF |
CRCW0603133KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-07133KL vs CRCW0603133KFKEBC |
CRS0603-10W-1333FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RC0603FR-07133KL vs CRS0603-10W-1333FT |
CR16-1333-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RC0603FR-07133KL vs CR16-1333-FL |