Part Details for RC0603FR-0713RL by YAGEO Corporation
Overview of RC0603FR-0713RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-0713RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7065
|
Newark | Res, 13R, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-0713RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0030 | Buy Now |
DISTI #
30AK7072
|
Newark | Res, 13R, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-0713RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13408 |
|
$0.0070 / $0.0120 | Buy Now |
DISTI #
49AK1859
|
Newark | Res, 13R, 1%, 0.1W, Thick Film, 0603, Resistance:13Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603FR-0713RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
2266-RC0603FR-0713RLTR-ND
|
DigiKey | RES 13 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
355000 In Stock |
|
$0.0025 | Buy Now |
DISTI #
311-13.0HRCT-ND
|
DigiKey | RES 13 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17186 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
RC0603FR-0713RL
|
Avnet Americas | SMD Chip Resistor, 13 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-0713RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0013 | Buy Now |
DISTI #
603-RC0603FR-0713RL
|
Mouser Electronics | Thick Film Resistors - SMD 13 Ohms 100 mW 0603 1% RoHS: Compliant | 15419 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 13 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 55000Reel |
|
$0.0019 / $0.0024 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 13 Ohm ±1% - 1/10W - ±100ppm/°C - -55 to +125°C - SMD 0603 - Tape&Reel |
355000 Partner Stock |
|
$0.0028 / $0.0194 | Buy Now |
|
Bristol Electronics | 2750 |
|
RFQ |
Part Details for RC0603FR-0713RL
RC0603FR-0713RL CAD Models
RC0603FR-0713RL Part Data Attributes
|
RC0603FR-0713RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-0713RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-0713RL
This table gives cross-reference parts and alternative options found for RC0603FR-0713RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-0713RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP060313R1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-0713RL vs CDP060313R1%100PPM/KNP20 |
RK73H1JRTBK13R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RC0603FR-0713RL vs RK73H1JRTBK13R0F |
CDP060313R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-0713RL vs CDP060313R1%100PPM/KNS |
CR0603T100X13R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RC0603FR-0713RL vs CR0603T100X13R+/-1% |
RTT0313R0FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603FR-0713RL vs RTT0313R0FP4 |
MCSR06X13R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RC0603FR-0713RL vs MCSR06X13R0FTL |
CDF060313R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-0713RL vs CDF060313R1%100PPM/KNP10 |
RC0603FR-1313RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-0713RL vs RC0603FR-1313RP |
RCA060313R1%100ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RC0603FR-0713RL vs RCA060313R1%100ET1E3 |
232270481309 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-0713RL vs 232270481309 |