Part Details for RC0603FR-07147KL by YAGEO Corporation
Overview of RC0603FR-07147KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-07147KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK1871
|
Newark | Res, 147K, 1%, 0.1W, Thick Film, 0603, Resistance:147Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603FR-07147KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4700 |
|
$0.0030 | Buy Now |
DISTI #
68AK7079
|
Newark | Res, 147K, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-07147KL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
30AK7079
|
Newark | Res, 147K, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-07147KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
2266-RC0603FR-07147KLTR-ND
|
DigiKey | RES 147K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.0017 | Buy Now |
DISTI #
311-147KHRCT-ND
|
DigiKey | RES 147K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29405 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
RC0603FR-07147KL
|
Avnet Americas | SMD Chip Resistor, 147 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-07147KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0013 | Buy Now |
DISTI #
49AK1871
|
Avnet Americas | SMD Chip Resistor, 147 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1871) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4700 Partner Stock |
|
$0.0060 / $0.1040 | Buy Now |
DISTI #
603-RC0603FR-07147KL
|
Mouser Electronics | Thick Film Resistors - SMD 147 kOhms 100mW 0603 1% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RC Series 0603 0.1 W 147 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 390000Reel |
|
$0.0013 / $0.0017 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 147 kohm ±1% - 1/10W - ±100ppm/°C - -55 to +125°C - SMD 0603 - Tape&Reel RoHS: Compliant |
50000 Partner Stock |
|
$0.0014 / $0.0015 | Buy Now |
Part Details for RC0603FR-07147KL
RC0603FR-07147KL CAD Models
RC0603FR-07147KL Part Data Attributes
|
RC0603FR-07147KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-07147KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 147000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-07147KL
This table gives cross-reference parts and alternative options found for RC0603FR-07147KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-07147KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603FR-13147KL | Fixed Resistor, 0.1W, 147000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-07147KL vs AF0603FR-13147KL |
RCA0603147K1%100ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RC0603FR-07147KL vs RCA0603147K1%100ET1E3 |
CDF0603147K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-07147KL vs CDF0603147K1%100PPM/KNP5 |
RMC16K1473FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RC0603FR-07147KL vs RMC16K1473FTP |
RTT031473FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603FR-07147KL vs RTT031473FP4 |
232270481474 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-07147KL vs 232270481474 |
CR0603-FX-1473EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RC0603FR-07147KL vs CR0603-FX-1473EPF |
SR0603FR-13147KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-07147KL vs SR0603FR-13147KL |
232270461474 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 147000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-07147KL vs 232270461474 |
RTT031473FTP | RES,SMT,THICK FILM,147K OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Ralec | RC0603FR-07147KL vs RTT031473FTP |