There are no models available for this part yet.
Overview of RC0603FR-07174RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 22 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0603FR-07174RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AH8075
|
Newark | Res, 174R, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Yageo RC0603FR-07174RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10170 |
|
$0.0060 / $0.1040 | Buy Now | |
DISTI #
68AK7103
|
Newark | Res, 174R, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-07174RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0020 | Buy Now | |
DISTI #
49AK1895
|
Newark | Res, 174R, 1%, 0.1W, Thick Film, 0603, Resistance:174Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603FR-07174RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4975 |
|
$0.0030 | Buy Now | |
DISTI #
311-174HRCT-ND
|
DigiKey | RES 174 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
303781 In Stock |
|
$0.0019 / $0.1000 | Buy Now | |
DISTI #
49AK1895
|
Avnet Americas | SMD Chip Resistor, 174 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1895) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4975 Partner Stock |
|
$0.0060 / $0.1040 | Buy Now | |
DISTI #
RC0603FR-07174RL
|
Avnet Americas | SMD Chip Resistor, 174 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-07174RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0031 | Buy Now | |
DISTI #
82AH8075
|
Avnet Americas | SMD Chip Resistor, 174 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 82AH8075) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Ammo Pack | 0 |
|
$0.0060 / $0.1040 | Buy Now | |
DISTI #
603-RC0603FR-07174RL
|
Mouser Electronics | Thick Film Resistors - SMD 174 Ohms 100 mW 0603 1% RoHS: Compliant | 523 |
|
$0.0030 / $0.1000 | Buy Now | |
Future Electronics | RC Series 0603 0.1 W 174 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 65000Reel |
|
$0.0009 / $0.0011 | Buy Now | ||
DISTI #
83718130
|
Verical | Res Thick Film 0603 174 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 5000 Date Code: 2423 | Americas - 50000 |
|
$0.0016 | Buy Now |
CAD Models for RC0603FR-07174RL by YAGEO Corporation
Part Data Attributes for RC0603FR-07174RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
YAGEO
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
174 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RC0603FR-07174RL
This table gives cross-reference parts and alternative options found for RC0603FR-07174RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-07174RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0603FT174R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RC0603FR-07174RL vs RMCF0603FT174R |
0603SAF1740T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0603FR-07174RL vs 0603SAF1740T5E |
232270481741L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-07174RL vs 232270481741L |
CR0603T100X174R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RC0603FR-07174RL vs CR0603T100X174R+/-1% |
AF0603FR-07174RL | Fixed Resistor, 0.1W, 174ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-07174RL vs AF0603FR-07174RL |
CR0603-FX-1740ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 174ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RC0603FR-07174RL vs CR0603-FX-1740ELF |
WCR0603-174RFI | Fixed Resistor, 0.1W, 174ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RC0603FR-07174RL vs WCR0603-174RFI |
RK73H1JGTDD1740F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-07174RL vs RK73H1JGTDD1740F |
SR0603FR-13174RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-07174RL vs SR0603FR-13174RL |
D1106030B1740FPN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-07174RL vs D1106030B1740FPN |
Related Parts for RC0603FR-07174RL
-
RM06FTN1742Fixed Resistors
-
JMK212BBJ476MG-TFixed Capacitors
-
B12B-PH-K-SHeaders and Edge Type Connectors
-
PMEG6030ETPXRectifier Diodes
-
7443340330Fixed Inductors
-
SI9407AEY-E3Power Field-Effect Transistors
-
FDN337NSmall Signal Field-Effect Transistors
-
STM8S003F3U6TRMicrocontrollers
-
PN18-6R-CTerminals and Terminal Blocks