Part Details for RC0603FR-071R8L by YAGEO Corporation
Overview of RC0603FR-071R8L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-071R8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7030
|
Newark | Res, 1R8, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-071R8L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
26M6753
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 1.8 Ohm, 100 Mw, - 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo RC0603FR-071R8L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2405 |
|
$0.0110 / $0.0200 | Buy Now |
DISTI #
13-RC0603FR-071R8LCT-ND
|
DigiKey | RES 1.8 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20554 In Stock |
|
$0.0045 / $0.1000 | Buy Now |
DISTI #
RC0603FR-071R8L
|
Avnet Americas | SMD Chip Resistor, 1.8 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-071R8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 / $0.0033 | Buy Now |
DISTI #
603-RC0603FR-071R8L
|
Mouser Electronics | Thick Film Resistors - SMD 1.8 Ohms 100 mW 0603 1% RoHS: Compliant | 2813 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 1.8 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000Reel |
|
$0.0028 / $0.0035 | Buy Now |
DISTI #
RC0603FR-071R8L
|
TTI | Thick Film Resistors - SMD 1.8 Ohms 100 mW 0603 1% pbFree: Pb-Free Min Qty: 45000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0029 / $0.0033 | Buy Now |
DISTI #
RC0603FR-071R8L
|
Avnet Americas | SMD Chip Resistor, 1.8 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-071R8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 / $0.0033 | Buy Now |
DISTI #
RC0603FR-071R8L
|
TME | Resistor: thick film, SMD, 0603, 1.8Ω, 0.1W, ±1%, -55÷155°C Min Qty: 100 | 9500 |
|
$0.0033 / $0.0271 | Buy Now |
DISTI #
WRC59147
|
Rutronik | RC0603 1,8R 1% 0,1W TK200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 130000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0021 / $0.0027 | Buy Now |
Part Details for RC0603FR-071R8L
RC0603FR-071R8L CAD Models
RC0603FR-071R8L Part Data Attributes:
|
RC0603FR-071R8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-071R8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-071R8L
This table gives cross-reference parts and alternative options found for RC0603FR-071R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-071R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT031R80FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603FR-071R8L vs RTT031R80FP2 |
CRCW06031R80FRT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 1.8ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RC0603FR-071R8L vs CRCW06031R80FRT5-PB |
CR0603-16W-1R80FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.8ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | RC0603FR-071R8L vs CR0603-16W-1R80FPT |
CR0603-16W-1R80FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.8ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | RC0603FR-071R8L vs CR0603-16W-1R80FPT-13 |
BCTS000603-1R80FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RC0603FR-071R8L vs BCTS000603-1R80FTP |
RTT031R80FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603FR-071R8L vs RTT031R80FTP |
RMC16-1R8FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RC0603FR-071R8L vs RMC16-1R8FTP |
232270481808 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-071R8L vs 232270481808 |
RC0603FR-131R8P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-071R8L vs RC0603FR-131R8P |
RMC16-1R8FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RC0603FR-071R8L vs RMC16-1R8FB |