Part Details for RC0603FR-0722R1L by YAGEO Corporation
Overview of RC0603FR-0722R1L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-0722R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH8102
|
Newark | Res, 22R1, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Yageo RC0603FR-0722R1L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4170 |
|
$0.0070 / $0.0120 | Buy Now |
DISTI #
68AK7161
|
Newark | Res, 22R1, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-0722R1L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
311-22.1HRCT-ND
|
DigiKey | RES 22.1 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
426138 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
RC0603FR-0722R1L
|
Avnet Americas | SMD Chip Resistor, 22.1 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-0722R1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 600000 |
|
$0.0013 / $0.0013 | Buy Now |
DISTI #
603-RC0603FR-0722R1L
|
Mouser Electronics | Thick Film Resistors - SMD 22.1 Ohms 100mW 0603 1% RoHS: Compliant | 43259 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 22.1 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 515000Reel |
|
$0.0013 / $0.0017 | Buy Now |
|
Bristol Electronics | 308887 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 223 | 8900 |
|
$0.0038 / $0.0225 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 22.1OHM, 75V, 1%, 100PPM, SURFACE MOUNT, 0603 | 4515 |
|
$0.0040 / $0.0064 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 22.1OHM, 75V, 1%, 100PPM, SURFACE MOUNT, 0603 | 240000 |
|
$0.0016 / $0.0120 | Buy Now |
Part Details for RC0603FR-0722R1L
RC0603FR-0722R1L CAD Models
RC0603FR-0722R1L Part Data Attributes
|
RC0603FR-0722R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-0722R1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 22.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-0722R1L
This table gives cross-reference parts and alternative options found for RC0603FR-0722R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-0722R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF060322R11%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-0722R1L vs CDF060322R11%100PPM/KNP20 |
RK73H1JRTTP22R1F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-0722R1L vs RK73H1JRTTP22R1F |
NQ03WAF221JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0603FR-0722R1L vs NQ03WAF221JT5E |
CDF060322R11%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-0722R1L vs CDF060322R11%100PPM/KNS |
CR-03FLF--22R1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603FR-0722R1L vs CR-03FLF--22R1 |
RK73H1JRTBK22R1F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RC0603FR-0722R1L vs RK73H1JRTBK22R1F |
NRC-AS06F22R1TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RC0603FR-0722R1L vs NRC-AS06F22R1TRF |
MCWR06X22R1FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RC0603FR-0722R1L vs MCWR06X22R1FTL |
RTT0322R1FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603FR-0722R1L vs RTT0322R1FBA |
MR06X22R1FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603FR-0722R1L vs MR06X22R1FTL |