Part Details for RC0603FR-07267KL by YAGEO Corporation
Overview of RC0603FR-07267KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-07267KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-267KHRCT-ND
|
DigiKey | RES 267K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
183566 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
RC0603FR-07267KL
|
Avnet Americas | SMD Chip Resistor, 267 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-07267KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0013 | Buy Now |
DISTI #
49AK1974
|
Avnet Americas | SMD Chip Resistor, 267 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1974) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4439 Partner Stock |
|
$0.0060 / $0.1040 | Buy Now |
DISTI #
603-RC0603FR-07267KL
|
Mouser Electronics | Thick Film Resistors - SMD 267 kOhms 100 mW 0603 1% RoHS: Compliant | 29575 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 267 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 27000Reel |
|
$0.0012 / $0.0015 | Buy Now |
|
Bristol Electronics | Min Qty: 223 | 10000 |
|
$0.0038 / $0.0225 | Buy Now |
|
Bristol Electronics | 9746 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 267000OHM, SURFACE MOUNT, 0603 | 13567 |
|
$0.0024 / $0.0064 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 267000OHM, SURFACE MOUNT, 0603 | 3756 |
|
$0.0035 / $0.0105 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 267000OHM, SURFACE MOUNT, 0603 | 3636 |
|
$0.0050 / $0.0150 | Buy Now |
Part Details for RC0603FR-07267KL
RC0603FR-07267KL CAD Models
RC0603FR-07267KL Part Data Attributes
|
RC0603FR-07267KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-07267KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 267000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-07267KL
This table gives cross-reference parts and alternative options found for RC0603FR-07267KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-07267KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0603FR-13267KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-07267KL vs SR0603FR-13267KL |
CR0603-FX-2673EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RC0603FR-07267KL vs CR0603-FX-2673EPF |
D11AP100267K1%P5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RC0603FR-07267KL vs D11AP100267K1%P5 |
RK73H1JGBK2673F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-07267KL vs RK73H1JGBK2673F |
CDF0603267K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-07267KL vs CDF0603267K1%100PPM/KNS |
232270472674 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 267000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-07267KL vs 232270472674 |
CDP0603267K1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 267000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-07267KL vs CDP0603267K1%100PPM/KKP20 |
MCWR06X2673FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RC0603FR-07267KL vs MCWR06X2673FTL |
RMCF0603FB267K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0603FR-07267KL vs RMCF0603FB267K |
CRGCQ0603F267K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | RC0603FR-07267KL vs CRGCQ0603F267K |