Part Details for RC0603FR-0726R7L by YAGEO Corporation
Overview of RC0603FR-0726R7L by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-0726R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-26.7HRCT-ND
|
DigiKey | RES 26.7 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2923 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
RC0603FR-0726R7L
|
Avnet Americas | SMD Chip Resistor, 26.7 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-0726R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0013 | Buy Now |
DISTI #
603-RC0603FR-0726R7L
|
Mouser Electronics | Thick Film Resistors - SMD 26.7 Ohms 100 mW 0603 1% RoHS: Compliant | 17134 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 26.7 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0013 / $0.0016 | Buy Now |
|
Onlinecomponents.com |
20000 Partner Stock |
|
$0 | Buy Now | |
DISTI #
77585501
|
Verical | Res Thick Film 0603 26.7 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 5000 Date Code: 2349 | Americas - 55000 |
|
$0.0013 / $0.0014 | Buy Now |
|
Bristol Electronics | Min Qty: 223 | 10000 |
|
$0.0038 / $0.0225 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 26.7 ohm, SURFACE MOUNT, 0603 | 8000 |
|
$0.0030 / $0.0300 | Buy Now |
DISTI #
RC0603FR-0726R7L
|
TTI | Thick Film Resistors - SMD 26.7 Ohms 100 mW 0603 1% pbFree: Pb-Free Min Qty: 115000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0017 / $0.0018 | Buy Now |
Part Details for RC0603FR-0726R7L
RC0603FR-0726R7L CAD Models
RC0603FR-0726R7L Part Data Attributes:
|
RC0603FR-0726R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-0726R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 26.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-0726R7L
This table gives cross-reference parts and alternative options found for RC0603FR-0726R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-0726R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP060326R71%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-0726R7L vs CDP060326R71%100PPM/KNP10 |
CRCW060326R7FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-0726R7L vs CRCW060326R7FKEAC |
MR06X26R7FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603FR-0726R7L vs MR06X26R7FBL |
MR06X26R7FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603FR-0726R7L vs MR06X26R7FTL |
RK73H1JTBK26R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-0726R7L vs RK73H1JTBK26R7F |
RCG060326R7FKEI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-0726R7L vs RCG060326R7FKEI |
CDF060326R71%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-0726R7L vs CDF060326R71%100PPM/KNS |
CR16-26R7-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RC0603FR-0726R7L vs CR16-26R7-FL |
232270482679 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-0726R7L vs 232270482679 |
SR0603FR-1326R7L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-0726R7L vs SR0603FR-1326R7L |