Part Details for RC0603FR-0728R7L by YAGEO Corporation
Overview of RC0603FR-0728R7L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-0728R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-28.7HRCT-ND
|
DigiKey | RES 28.7 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22787 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
RC0603FR-0728R7L
|
Avnet Americas | SMD Chip Resistor, 28.7 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-0728R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0013 | Buy Now |
DISTI #
603-RC0603FR-0728R7L
|
Mouser Electronics | Thick Film Resistors - SMD 28.7 Ohms 100 mW 0603 1% RoHS: Compliant | 51641 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 28.7 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 30000Reel |
|
$0.0013 / $0.0017 | Buy Now |
|
Bristol Electronics | 45050 |
|
RFQ | ||
|
Quest Components | 32000 |
|
$0.0030 / $0.0150 | Buy Now | |
|
Quest Components | 4000 |
|
$0.0070 / $0.0210 | Buy Now | |
DISTI #
RC0603FR-0728R7L
|
Avnet Americas | SMD Chip Resistor, 28.7 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-0728R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0013 | Buy Now |
DISTI #
RC0603FR-0728R7L
|
Avnet Americas | SMD Chip Resistor, 28.7 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-0728R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0013 | Buy Now |
DISTI #
WRC33080
|
Rutronik | RC0603 28,7R 1% 0,1W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 180000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0014 / $0.0018 | Buy Now |
Part Details for RC0603FR-0728R7L
RC0603FR-0728R7L CAD Models
RC0603FR-0728R7L Part Data Attributes
|
RC0603FR-0728R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-0728R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 28.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-0728R7L
This table gives cross-reference parts and alternative options found for RC0603FR-0728R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-0728R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-1328R7P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-0728R7L vs RC0603FR-1328R7P |
CR-03FLF--28R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603FR-0728R7L vs CR-03FLF--28R7 |
232270482879 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-0728R7L vs 232270482879 |
CRCW060328R7FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-0728R7L vs CRCW060328R7FKEBC |
AF0603FR-1328R7L | Fixed Resistor, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-0728R7L vs AF0603FR-1328R7L |
CR0603T100X28R7+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RC0603FR-0728R7L vs CR0603T100X28R7+/-1% |
RTT0328R7FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603FR-0728R7L vs RTT0328R7FP3 |
CR0603-FX-28R7EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RC0603FR-0728R7L vs CR0603-FX-28R7EPF |
CDP060328R71%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-0728R7L vs CDP060328R71%100PPM/KNP5 |
AF0603FR-0728R7L | Fixed Resistor, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-0728R7L vs AF0603FR-0728R7L |