Part Details for RC0603FR-072R43L by YAGEO Corporation
Overview of RC0603FR-072R43L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-072R43L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-2.43HRCT-ND
|
DigiKey | RES 2.43 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5096 In Stock |
|
$0.0045 / $0.1000 | Buy Now |
DISTI #
RC0603FR-072R43L
|
Avnet Americas | SMD Chip Resistor, 2.43 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-072R43L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 / $0.0033 | Buy Now |
DISTI #
603-RC0603FR-072R43L
|
Mouser Electronics | Thick Film Resistors - SMD 2.43Ohms 1/10W 0603 1% RoHS: Compliant | 1324 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_07084695
|
Arrow Electronics | Res Thick Film 0603 2.43 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2133 Container: Cut Strips | Americas - 4960 |
|
$0.0031 / $0.0460 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0026 | Buy Now |
DISTI #
60189026
|
Verical | Res Thick Film 0603 2.43 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Min Qty: 2001 Package Multiple: 1 Date Code: 2133 | Americas - 4960 |
|
$0.0031 | Buy Now |
|
Bristol Electronics | 9515 |
|
RFQ | ||
|
Quest Components | 7612 |
|
$0.0055 / $0.0165 | Buy Now | |
DISTI #
WRC50170
|
Rutronik | RC0603 2,43R 1% 0,1W TK200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 15000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0020 / $0.0027 | Buy Now |
DISTI #
RC0603FR-072R43L
|
Avnet Abacus | SMD Chip Resistor, 2.43 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-072R43L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0603FR-072R43L
RC0603FR-072R43L CAD Models
RC0603FR-072R43L Part Data Attributes
|
RC0603FR-072R43L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-072R43L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.43ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2.43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-072R43L
This table gives cross-reference parts and alternative options found for RC0603FR-072R43L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-072R43L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270472438L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.43ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-072R43L vs 232270472438L |
SR0603FR-132R43L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.43ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-072R43L vs SR0603FR-132R43L |
AF0603FR-072R43L | Fixed Resistor, 0.1W, 2.43ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-072R43L vs AF0603FR-072R43L |
CR-03FLF--2R43 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.43ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603FR-072R43L vs CR-03FLF--2R43 |
CR0603-16W-2R43FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.43ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | RC0603FR-072R43L vs CR0603-16W-2R43FPT-13 |
RMC16-2R43FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.43ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RC0603FR-072R43L vs RMC16-2R43FB |
RTT032R43FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.43ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603FR-072R43L vs RTT032R43FBA |
RTT032R43FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.43ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603FR-072R43L vs RTT032R43FP4 |
RMCF0603FB2R43 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.43ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0603FR-072R43L vs RMCF0603FB2R43 |
RK73H1JLTDD2R43F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.43ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-072R43L vs RK73H1JLTDD2R43F |